We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
14 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.95.800 10+ Rs.79.780 100+ Rs.63.810 500+ Rs.55.370 1000+ Rs.45.860 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 Series | 2.994V | 3.006V | 0.2% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.71.300 10+ Rs.58.720 100+ Rs.44.510 500+ Rs.37.890 1000+ Rs.30.310 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 Series | 2.985V | 3.015V | 0.5% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.63.810 500+ Rs.55.370 1000+ Rs.45.860 2500+ Rs.41.630 5000+ Rs.38.550 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 Series | 2.994V | 3.006V | 0.2% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.34.420 500+ Rs.32.990 1000+ Rs.31.560 2500+ Rs.30.130 5000+ Rs.28.700 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 Series | 2.475V | 2.525V | 1% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.62.640 10+ Rs.39.850 100+ Rs.31.060 500+ Rs.28.580 1000+ Rs.26.100 More Pricing... | Min: 5 / Mult: 5 | Shunt - Fixed | LM4040 Series | 2.0275V | 2.0685V | 1% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.44.510 500+ Rs.37.890 1000+ Rs.30.310 2500+ Rs.29.230 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 Series | 2.985V | 3.015V | 0.5% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.240.990 10+ Rs.156.600 25+ Rs.141.810 100+ Rs.119.190 250+ Rs.112.230 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR525 Series | 2.49V | 2.51V | 10mV | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.119.190 250+ Rs.112.230 500+ Rs.83.960 3000+ Rs.76.220 | Min: 100 / Mult: 1 | Shunt | ADR525 Series | 2.49V | 2.51V | 10mV | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 85°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.31.060 500+ Rs.28.580 1000+ Rs.26.100 5000+ Rs.25.580 10000+ Rs.24.970 | Min: 100 / Mult: 5 | Shunt - Fixed | LM4040 Series | 2.0275V | 2.0685V | 1% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.36.020 500+ Rs.32.070 1000+ Rs.28.110 5000+ Rs.27.760 10000+ Rs.26.800 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 Series | 2.0378V | 2.0582V | 0.5% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.54.810 10+ Rs.35.850 100+ Rs.34.420 500+ Rs.32.990 1000+ Rs.31.560 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 Series | 2.475V | 2.525V | 1% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.183.570 10+ Rs.137.460 25+ Rs.125.280 100+ Rs.112.230 250+ Rs.106.140 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR510 Series | 0.9965V | 0 | 3.5mV | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.112.230 250+ Rs.106.140 500+ Rs.92.220 3000+ Rs.86.520 | Min: 100 / Mult: 1 | Shunt | ADR510 Series | 0.9965V | 0 | 3.5mV | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 85°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.66.120 10+ Rs.49.250 100+ Rs.36.020 500+ Rs.32.070 1000+ Rs.28.110 More Pricing... | Min: 5 / Mult: 5 | Shunt - Fixed | LM4040 Series | 2.0378V | 2.0582V | 0.5% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C |