We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
DFN Voltage References:
2,386 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.55.850 250+ Rs.52.200 500+ Rs.46.130 2500+ Rs.43.640 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.028V | 2.068V | 1% | ± 15ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.80.380 10+ Rs.71.590 25+ Rs.67.970 100+ Rs.55.850 250+ Rs.52.200 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.028V | 2.068V | 1% | ± 15ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.36.040 10+ Rs.30.850 100+ Rs.25.000 500+ Rs.23.080 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.488V | 2.512V | 0.5% | 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.404.150 10+ Rs.307.670 25+ Rs.283.340 100+ Rs.253.790 250+ Rs.244.260 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6071 | - | - | - | 2.4996V | 2.5004V | 0.04% | ± 1.5ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
3124422 RoHS | Each | 1+ Rs.82.570 10+ Rs.53.900 50+ Rs.49.210 100+ Rs.44.510 250+ Rs.44.100 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.038V | 2.058V | 0.5% | ± 20ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | - | -40°C | - | 85°C | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.20.830 10+ Rs.15.330 100+ Rs.13.710 500+ Rs.13.410 1000+ Rs.10.510 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 2% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 105°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.527.680 10+ Rs.459.950 25+ Rs.406.520 100+ Rs.346.720 250+ Rs.328.470 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 1.2189V | 1.2311V | 0.5% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.202.660 10+ Rs.168.140 25+ Rs.158.760 100+ Rs.149.370 250+ Rs.141.870 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.038V | 2.058V | 0.5% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.342.440 10+ Rs.224.130 25+ Rs.205.380 100+ Rs.186.640 250+ Rs.168.300 More Pricing... | Min: 1 / Mult: 1 | Shunt - Programmable | - | - | DS4305 | - | - | - | - | - | 0.03% | ± 24ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.460.230 10+ Rs.351.480 25+ Rs.324.510 100+ Rs.294.930 250+ Rs.280.140 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.270.570 10+ Rs.215.760 25+ Rs.195.750 100+ Rs.182.700 250+ Rs.162.690 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | MAX6006 | - | - | - | 1.2475V | 1.2525V | 0.2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.206.640 10+ Rs.111.640 25+ Rs.101.240 100+ Rs.90.820 250+ Rs.79.480 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | MAX6010 | - | - | - | 2.988V | 3.012V | 0.4% | 50ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.52.920 250+ Rs.49.550 500+ Rs.46.170 2500+ Rs.44.530 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.475V | 2.525V | 1% | ± 20ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each | 1+ Rs.491.640 10+ Rs.349.030 25+ Rs.323.140 100+ Rs.297.240 300+ Rs.286.980 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.49V | 2.51V | 10mV | ± 8ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.141.060 10+ Rs.85.310 25+ Rs.74.640 100+ Rs.63.980 250+ Rs.57.650 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.985V | 3.015V | 0.5% | ± 15ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.216.930 10+ Rs.190.860 25+ Rs.164.940 100+ Rs.135.840 250+ Rs.127.850 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.475V | 2.525V | 1% | ± 100ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.14.760 500+ Rs.14.090 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | - | TLV431 | - | - | - | 1.24V | 18V | 1% | - | - | SOT-25 | - | - | - | 5Pins | - | Surface Mount | 18V | -40°C | - | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.24.820 10+ Rs.19.860 100+ Rs.14.760 500+ Rs.14.090 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TLV431 | - | - | - | 1.24V | 18V | 1% | - | - | SOT-25 | - | - | - | 5Pins | - | Surface Mount | 18V | -40°C | - | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.272.480 10+ Rs.190.270 25+ Rs.166.000 100+ Rs.144.860 250+ Rs.129.200 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.046V | 2.05V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.182.700 250+ Rs.162.690 500+ Rs.154.860 2500+ Rs.148.770 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | MAX6006 | - | - | - | 1.2475V | 1.2525V | 0.2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.468.930 25+ Rs.410.640 100+ Rs.365.400 250+ Rs.333.210 500+ Rs.332.740 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6061 | - | - | - | 1.244V | 1.252V | 0.4% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.253.790 250+ Rs.244.260 500+ Rs.239.480 2500+ Rs.234.710 | Min: 100 / Mult: 1 | Series - Fixed | - | - | MAX6071 | - | - | - | 2.4996V | 2.5004V | 0.04% | ± 1.5ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.294.930 250+ Rs.280.140 500+ Rs.271.440 1000+ Rs.264.480 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.230.330 10+ Rs.140.620 25+ Rs.139.930 100+ Rs.113.920 250+ Rs.101.260 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4041 | - | - | - | 1.2226V | 1.2275V | 0.2% | ± 20ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each | 1+ Rs.745.600 10+ Rs.456.200 25+ Rs.422.430 100+ Rs.388.650 300+ Rs.351.950 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6173 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 3ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 40V | -40°C | - | 125°C | - |