MICROCHIP DC / DC Switching Regulators:
163 Products FoundFind a huge range of MICROCHIP DC / DC Switching Regulators at element14 India. We stock a wide range of DC / DC Switching Regulators, such as Module from Microchip
View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Type
No. of Outputs
Topology
Input Voltage Min
Input Voltage Max
Max Output Current
Output Current
IC Case / Package
No. of Pins
IC Mounting
Output Voltage - Nom
Output Voltage Min
Output Voltage Max
Switching Frequency Typ
Efficiency
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.73.980 25+ Rs.67.760 100+ Rs.62.870 250+ Rs.61.650 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Boost (Step Up) | 820mV | 5.25V | 600mA | 600mA | MSOP-EP | 10Pins | Surface Mount | - | - | 1.8V | 5.25V | 500kHz | 96% | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.181.050 25+ Rs.151.060 100+ Rs.137.730 5000+ Rs.128.750 | Min: 1 / Mult: 1 | Module | Adjustable | 1Outputs | 1 Output | Synchronous Buck (Step Down) | 2.7V | 5.5V | 600mA | 600mA | MLF | 12Pins | Surface Mount | - | - | - | - | 4MHz | 85% | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.206.710 25+ Rs.186.880 | Min: 1 / Mult: 1 | Module | Fixed | 1Outputs | 1 Output | Synchronous Buck (Step Down) | 2.4V | 5.5V | 3A | 3A | QFN-EP | 24Pins | Surface Mount | 1V | 1V | 600mV | 1.28V | 2.2MHz | 95% | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.137.730 5000+ Rs.128.750 | Min: 100 / Mult: 1 | Module | Adjustable | 1Outputs | 1 Output | Synchronous Buck (Step Down) | 2.7V | 5.5V | 600mA | 600mA | MLF | 12Pins | Surface Mount | - | - | - | - | 4MHz | 85% | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 25+ Rs.186.880 | Min: 100 / Mult: 1 | Module | Fixed | 1Outputs | 1 Output | Synchronous Buck (Step Down) | 2.4V | 5.5V | 3A | 3A | QFN-EP | 24Pins | Surface Mount | 1V | 1V | 600mV | 1.28V | 2.2MHz | 95% | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.85.530 25+ Rs.81.090 100+ Rs.76.750 250+ Rs.72.310 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Boost (Step Up) | 820mV | 5.25V | 600mA | 600mA | TDFN-EP | 10Pins | Surface Mount | - | - | 1.8V | 5.25V | 500kHz | 96% | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.118.320 25+ Rs.98.310 100+ Rs.95.800 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Buck (Step Down) | 4V | 30V | 600mA | 600mA | SOT-23 | 6Pins | Surface Mount | - | - | 2V | 15V | 500kHz | 96% | -40°C | 85°C | MCP16301/H Devices | AEC-Q100 | |||||
Each | 1+ Rs.131.370 25+ Rs.109.620 100+ Rs.99.180 3000+ Rs.98.610 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Boost (Step Up) | 2.4V | 5.5V | 375mA | 375mA | SOT-23 | 5Pins | Surface Mount | - | - | - | 32V | 500kHz | 92% | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.120.060 25+ Rs.102.570 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Boost (Step Up) | 2.5V | 10V | 3.5A | 3.5A | MLF | 12Pins | Surface Mount | - | - | 3V | 30V | 1MHz | - | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.152.250 25+ Rs.127.020 100+ Rs.125.750 3000+ Rs.124.480 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Buck (Step Down) | 4.4V | 50V | 500mA | 500mA | SOT-23 | 6Pins | Surface Mount | - | - | 2V | 24V | 500kHz | 96% | -40°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ Rs.152.500 25+ Rs.126.940 100+ Rs.120.850 | Min: 1 / Mult: 1 | - | Fixed | 1Outputs | - | Buck (Step Down) | 4V | 40V | 3A | 3A | TO-263 (D2PAK) | 5Pins | Surface Mount | 5V | 5V | - | - | 52kHz | 82% | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.66.120 25+ Rs.54.810 100+ Rs.48.720 3000+ Rs.47.750 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Boost (Step Up) | 2.8V | 6.5V | 350mA | 350mA | SOT-23 | 6Pins | Surface Mount | - | - | 2.8V | 35V | 1.2MHz | 93% | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.109.620 25+ Rs.91.350 100+ Rs.88.110 3000+ Rs.86.250 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Boost (Step Up) | 2.4V | 5.5V | 200mA | 200mA | SOT-23 | 5Pins | Surface Mount | - | - | - | 32V | 500kHz | 92% | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.53.940 25+ Rs.45.240 100+ Rs.40.890 5000+ Rs.40.080 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Boost (Step Up) | 2.5V | 5.5V | 4.8A | 4.8A | UDFN | 8Pins | Surface Mount | - | - | 2.5V | 5.5V | 2MHz | 95% | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.97.440 25+ Rs.80.910 100+ Rs.73.950 | Min: 1 / Mult: 1 | - | Fixed | 1Outputs | - | Synchronous Boost (Step Up) | 650mV | 5.5V | 800mA | 800mA | MSOP | 8Pins | Surface Mount | 5V | 5V | - | - | 1MHz | 96% | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.125.280 25+ Rs.104.050 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Buck (Step Down) | 4.7V | 36V | 600mA | 600mA | SOT-23 | 6Pins | Surface Mount | - | - | 2V | 15V | 500kHz | 96% | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.155.730 25+ Rs.143.680 100+ Rs.131.620 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 4.4V | 30V | 1A | 1A | MSOP | 8Pins | Surface Mount | - | - | 2V | 24V | 500kHz | 95% | -40°C | 125°C | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.61.430 25+ Rs.52.200 100+ Rs.51.470 3000+ Rs.50.730 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Boost (Step Up) | 2.5V | 10V | 1A | 1A | SOT-23 | 5Pins | Surface Mount | - | - | 3.6V | 34V | 1.2MHz | - | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.122.320 25+ Rs.114.220 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 4.4V | 30V | 1A | 1A | MSOP | 8Pins | Surface Mount | - | - | 2V | 24V | 500kHz | 95% | -40°C | 125°C | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.203.580 25+ Rs.171.350 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Buck (Step Down) | 4V | 30V | 2A | 2A | SOIC | 8Pins | Surface Mount | - | - | 1.235V | 28.3V | 200kHz | 85% | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.234.900 25+ Rs.207.930 100+ Rs.187.920 3300+ Rs.181.830 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 4.5V | 75V | 5A | 5A | VQFN | 32Pins | Surface Mount | - | - | 600mV | 32V | 800kHz | 95% | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.84.390 25+ Rs.69.600 100+ Rs.66.800 3000+ Rs.63.990 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Boost (Step Up) | 2.5V | 5.5V | 2A | 2A | TSOT-23 | 5Pins | Surface Mount | - | - | 3V | 32V | - | 90% | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.65.860 25+ Rs.55.680 100+ Rs.54.750 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Boost (Step Up) | 350mV | 5.5V | 225mA | 225mA | SOT-23 | 6Pins | Surface Mount | - | - | 1.8V | 5.5V | 500kHz | 96% | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.66.990 25+ Rs.55.680 100+ Rs.51.740 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Boost (Step Up) | 650mV | 5.5V | 350mA | 350mA | SOT-23 | 6Pins | Surface Mount | - | - | 2V | 5.5V | 500kHz | 96% | -40°C | 85°C | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.128.760 25+ Rs.107.880 100+ Rs.97.440 5000+ Rs.95.500 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Boost (Step Up) | 4.5V | 20V | 500mA | 500mA | MLF | 8Pins | Surface Mount | - | - | 5V | 40V | 1.2MHz | - | -40°C | 125°C | - | - |