DC / DC Switching Regulators:
3 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
No. of Outputs
Topology
Input Voltage Min
Input Voltage Max
Max Output Current
Output Current - Output 1
IC Case / Package
Output Current - Output 2
Output Voltage - Output 1
No. of Pins
IC Mounting
Output Voltage - Output 2
Output Voltage Min
Output Voltage Max
Switching Frequency Typ
Efficiency
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.596.820 10+ Rs.463.710 25+ Rs.410.640 100+ Rs.376.710 250+ Rs.351.480 More Pricing... | Min: 1 / Mult: 1 | Adjustable | 2Outputs | 2 Output | Boost (Step Up) | 2.7V | 5.5V | 50mA | 800mA | TDFN | 750mA | 24V | 14Pins | Surface Mount | -16V | 16V | 24V | 1MHz | 90% | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.463.710 25+ Rs.410.640 100+ Rs.376.710 250+ Rs.351.480 500+ Rs.348.410 More Pricing... | Min: 10 / Mult: 1 | Adjustable | 2Outputs | 2 Output | Boost (Step Up) | 2.7V | 5.5V | 50mA | 800mA | TDFN | 750mA | 24V | 14Pins | Surface Mount | -16V | 16V | 24V | 1MHz | 90% | -40°C | 85°C | |||||
Each | 1+ Rs.609.000 10+ Rs.428.040 50+ Rs.337.560 100+ Rs.303.630 250+ Rs.274.050 More Pricing... | Min: 1 / Mult: 1 | Adjustable | 2Outputs | 2 Output | Boost (Step Up) | 1.2V | 15V | 350mA | 350mA | MSOP | 350mA | 36V | 10Pins | Surface Mount | 36V | - | 34V | - | - | -40°C | 85°C |