LDO Voltage Regulators:
6 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Adjustable Output Voltage Min
Adjustable Output Voltage Max
Output Voltage Min
Output Voltage Max
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.23.620 500+ Rs.20.600 2500+ Rs.19.710 7500+ Rs.19.660 20000+ Rs.19.600 More Pricing... | Min: 100 / Mult: 1 | Adjustable | - | 20V | 1Outputs | 1.25V | 18.8V | 1.25V | 18.8V | 1A | Positive Output | 1.07V | TO-252 (DPAK) | - | 1A | 1.07V | 1.07V | Surface Mount | TO-252 (DPAK) | 3Pins | 0°C | 125°C | - | - | |||||
Each Packaging Options | 100+ Rs.27.340 500+ Rs.26.100 1000+ Rs.25.130 2500+ Rs.23.460 5000+ Rs.21.780 | Min: 100 / Mult: 1 | Adjustable | - | 20V | 1Outputs | 1.25V | 18.8V | 1.25V | 18.8V | 1A | Positive Output | 1.07V | SOT-223 | 1A | 1A | 1.07V | 1.07V | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.26.280 500+ Rs.25.970 4000+ Rs.25.660 12000+ Rs.25.350 32000+ Rs.25.040 More Pricing... | Min: 100 / Mult: 5 | Adjustable | 3.5V | 20V | 1Outputs | 1.25V | 18.8V | 1.25V | 18.8V | 1A | Positive Output | 1.07V | SOT-223 | 2.2A | 2.2A | 1.07V | 1.07V | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | - | - | |||||
Each Packaging Options | 100+ Rs.36.630 500+ Rs.33.240 1000+ Rs.26.190 2500+ Rs.24.280 5000+ Rs.24.100 | Min: 100 / Mult: 1 | Adjustable | - | 20V | 1Outputs | 1.25V | 18.8V | 1.25V | 18.8V | 1A | Positive Output | 1.07V | TO-252 (DPAK) | 1A | 1A | 1.07V | 1.07V | Surface Mount | TO-252 (DPAK) | 3Pins | -40°C | 125°C | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.24.800 500+ Rs.21.400 2500+ Rs.21.290 7500+ Rs.21.170 20000+ Rs.21.060 More Pricing... | Min: 100 / Mult: 5 | Adjustable | 2.4V | 20V | 1Outputs | 1.25V | 18.8V | 1.25V | 18.8V | 1A | Positive Output | 1.07V | TO-252 | 1A | 1A | 1.07V | 1.07V | Surface Mount | TO-252 | 3Pins | -40°C | 125°C | Adj 1A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.440 500+ Rs.18.700 4000+ Rs.18.520 12000+ Rs.18.340 32000+ Rs.18.160 More Pricing... | Min: 100 / Mult: 5 | Adjustable | 2.4V | 20V | 1Outputs | 1.25V | 18.8V | 1.25V | 18.8V | 1A | Positive Output | 1.07V | SOT-223 | 1A | 1A | 1.07V | 1.07V | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | Adj 1A LDO Voltage Regulators | - |