LDO Voltage Regulators:
44 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Adjustable Output Voltage Min
Adjustable Output Voltage Max
Output Voltage Min
Output Voltage Max
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.77.320 500+ Rs.77.060 | Min: 100 / Mult: 1 | Adjustable | 5.5V | 40V | 1Outputs | 5V | 20V | 5V | 20V | 350mA | Positive Output | 250mV | SOIC | - | 350mA | 250mV | 250mV | Surface Mount | SOIC | 8Pins | -40°C | 150°C | Adj 350mA LDO Voltage Regulators | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.159.210 250+ Rs.150.510 500+ Rs.145.290 1000+ Rs.138.330 2500+ Rs.135.570 | Min: 100 / Mult: 1 | Adjustable | 4.5V | 40V | 1Outputs | 2.5V | 20V | 2.5V | 20V | 400mA | Positive Output | 250mV | TO-263 (D2PAK) | 400mA | 400mA | 250mV | 250mV | Surface Mount | TO-263 (D2PAK) | 5Pins | -40°C | 150°C | Adj 400mA LDO Voltage Regulators | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.82.620 250+ Rs.77.750 500+ Rs.74.730 1000+ Rs.72.330 2500+ Rs.69.310 | Min: 100 / Mult: 1 | Adjustable | 4.5V | 40V | 1Outputs | 2.5V | 20V | 2.5V | 20V | 400mA | Positive Output | 250mV | TO-252 (DPAK) | 400mA | 400mA | 250mV | 250mV | Surface Mount | TO-252 (DPAK) | 5Pins | -40°C | 150°C | - | - | |||||
Each Packaging Options | 100+ Rs.78.440 250+ Rs.77.860 500+ Rs.77.270 1000+ Rs.76.690 2500+ Rs.76.100 | Min: 100 / Mult: 1 | Adjustable | 13.5V | 45V | 1Outputs | 2.5V | 20V | 2.5V | 20V | 400mA | Positive Output | 250mV | TO-252 (DPAK) | 400mA | 400mA | 250mV | 250mV | Surface Mount | TO-252 (DPAK) | 5Pins | -40°C | 150°C | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.69.170 3000+ Rs.68.520 | Min: 100 / Mult: 1 | Adjustable | 2.3V | 24V | 1Outputs | 1.24V | 20V | 1.24V | 20V | 150mA | Positive Output | 310mV | SOT-23 | 150mA | 150mA | 310mV | 310mV | Surface Mount | SOT-23 | 5Pins | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.90.480 500+ Rs.87.870 800+ Rs.81.180 1600+ Rs.80.050 2400+ Rs.78.910 | Min: 100 / Mult: 1 | Adjustable | - | 45V | 1Outputs | 2.5V | 20V | 2.5V | 20V | 400mA | Positive Output | 250mV | TO-263 (D2PAK) | 400mA | 400mA | 250mV | 250mV | Surface Mount | TO-263 (D2PAK) | 5Pins | -40°C | 150°C | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.112.010 | Min: 100 / Mult: 1 | Adjustable | 2.3V | 36V | 1Outputs | 1.24V | 20V | 1.24V | 20V | 100mA | Positive Output | 270mV | SOT-23 | 100mA | 100mA | 270mV | 270mV | Surface Mount | SOT-23 | 5Pins | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.87.870 250+ Rs.81.870 500+ Rs.78.830 1000+ Rs.75.430 2500+ Rs.72.300 | Min: 100 / Mult: 1 | Adjustable | 2.3V | 20V | 1Outputs | 1.22V | 20V | 1.22V | 20V | 500mA | Positive Output | 320mV | SOIC | 500mA | 500mA | 320mV | 320mV | Surface Mount | SOIC | 8Pins | -40°C | 125°C | Adj 500mA LDO Voltage Regulators | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.78.490 250+ Rs.73.770 500+ Rs.70.940 1000+ Rs.68.590 2500+ Rs.63.760 | Min: 100 / Mult: 1 | Adjustable | 2.3V | 20V | 1Outputs | 1.22V | 20V | 1.22V | 20V | 300mA | Positive Output | 270mV | SOIC | - | 300mA | 270mV | 270mV | Surface Mount | SOIC | 8Pins | -40°C | 125°C | Adj 300mA LDO Voltage Regulators | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.107.880 250+ Rs.101.790 500+ Rs.98.310 1000+ Rs.89.610 2500+ Rs.87.820 | Min: 100 / Mult: 1 | Adjustable | 4.5V | 40V | 1Outputs | 2.5V | 20V | 2.5V | 20V | 400mA | Positive Output | 250mV | TO-263 (D2PAK) | 400mA | 400mA | 250mV | 250mV | Surface Mount | TO-263 (D2PAK) | 5Pins | -40°C | 150°C | Adj 400mA LDO Voltage Regulators | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.187.050 2500+ Rs.183.310 | Min: 100 / Mult: 1 | Adjustable | 2.3V | 30V | 1Outputs | 1.24V | 20V | 1.24V | 20V | 150mA | Positive Output | 300mV | MSOP | 150mA | 150mA | 300mV | 300mV | Surface Mount | MSOP | 8Pins | -40°C | 125°C | Adj 150mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.234.360 | Min: 100 / Mult: 1 | Adjustable | 2.3V | 30V | 1Outputs | 1.24V | 20V | 1.24V | 20V | 500mA | Positive Output | 350mV | SOIC | 500mA | 500mA | 350mV | 350mV | Surface Mount | SOIC | 8Pins | -40°C | 125°C | Adj 500mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.96.570 250+ Rs.93.960 500+ Rs.92.220 1000+ Rs.90.480 2500+ Rs.87.000 | Min: 100 / Mult: 1 | Adjustable | 4.7V | 42V | 1Outputs | 1.2V | 20V | 1.2V | 20V | 160mA | Positive Output | 250mV | - | 70mA | 70mA | 250mV | 250mV | Surface Mount | TSSOP-EP | 14Pins | -40°C | 150°C | Adj 160mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.93.960 500+ Rs.90.730 2500+ Rs.87.490 5000+ Rs.84.260 7500+ Rs.81.990 | Min: 100 / Mult: 1 | Adjustable | 5.5V | 40V | 1Outputs | 5V | 20V | 5V | 20V | 350mA | Positive Output | 250mV | SOIC | - | 350mA | 250mV | 250mV | Surface Mount | SOIC | 8Pins | -40°C | 150°C | Adj 350mA LDO Voltage Regulators | AEC-Q100 | |||||
3122637RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.244.780 250+ Rs.241.450 500+ Rs.238.120 1000+ Rs.234.790 | Min: 100 / Mult: 1 | Adjustable | 2.1V | 20V | 1Outputs | 1.21V | 20V | 1.21V | 20V | 1.5A | Positive Output | 300mV | SOT-223 | 1.5A | 1.5A | 300mV | 300mV | Surface Mount | SOT-223 | 5Pins | -40°C | 125°C | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.72.040 500+ Rs.59.600 2500+ Rs.59.310 5000+ Rs.59.020 7500+ Rs.58.720 | Min: 100 / Mult: 1 | Adjustable | -42V | 45V | 1Outputs | 2.5V | 20V | 2.5V | 20V | 400mA | Positive Output | 250mV | TO-252 (DPAK) | - | 400mA | 250mV | 250mV | Surface Mount | TO-252 (DPAK) | 5Pins | -40°C | 150°C | Adj 400mA LDO Voltage Regulators | AEC-Q100 | |||||
INFINEON | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.107.880 250+ Rs.101.790 500+ Rs.97.440 1000+ Rs.94.830 2500+ Rs.89.610 | Min: 100 / Mult: 1 | Adjustable | 4.5V | 40V | 1Outputs | 2.5V | 20V | 2.5V | 20V | 400mA | Positive Output | 250mV | TO-252 (DPAK) | 400mA | 400mA | 250mV | 250mV | Surface Mount | TO-252 (DPAK) | 5Pins | -40°C | 150°C | Adj 400mA LDO Voltage Regulators | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.207.380 250+ Rs.184.760 500+ Rs.181.070 2500+ Rs.177.370 | Min: 100 / Mult: 1 | Adjustable | 1.8V | 20V | 1Outputs | 1.22V | 20V | 1.22V | 20V | 100mA | Positive Output | 300mV | TSOT-23 | 100mA | 100mA | 300mV | 300mV | Surface Mount | TSOT-23 | 5Pins | -40°C | 125°C | Adj 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.727.140 25+ Rs.641.160 100+ Rs.543.980 250+ Rs.541.560 750+ Rs.539.130 More Pricing... | Min: 10 / Mult: 1 | Adjustable | 2.7V | 20V | 1Outputs | 1.21V | 20V | 1.21V | 20V | 3A | Positive Output | 340mV | TO-263 (D2PAK) | 3A | 3A | 340mV | 340mV | Surface Mount | TO-263 (D2PAK) | 5Pins | -40°C | 125°C | Adj 3A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.207.380 250+ Rs.184.760 500+ Rs.170.850 2500+ Rs.168.550 | Min: 100 / Mult: 1 | Adjustable | 1.8V | 20V | 1Outputs | 1.22V | 20V | 1.22V | 20V | 100mA | Positive Output | 300mV | TSOT-23 | 100mA | 100mA | 300mV | 300mV | Surface Mount | TSOT-23 | 5Pins | -40°C | 125°C | Adj 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.324.810 25+ Rs.280.550 100+ Rs.230.490 250+ Rs.205.900 500+ Rs.201.790 More Pricing... | Min: 10 / Mult: 1 | Adjustable | 1.8V | 20V | 1Outputs | 1.22V | 20V | 1.22V | 20V | 100mA | Positive Output | 300mV | TSOT-23 | 100mA | 100mA | 300mV | 300mV | Surface Mount | TSOT-23 | 5Pins | -40°C | 125°C | Adj 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.219.540 250+ Rs.195.880 500+ Rs.181.320 2500+ Rs.180.750 | Min: 100 / Mult: 1 | Adjustable | 1.8V | 20V | 1Outputs | 1.22V | 20V | 1.22V | 20V | 150mA | Positive Output | 270mV | MSOP | 150mA | 150mA | 270mV | 270mV | Surface Mount | MSOP | 8Pins | -40°C | 125°C | Adj 150mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.526.400 25+ Rs.460.340 100+ Rs.385.590 250+ Rs.376.090 750+ Rs.366.580 More Pricing... | Min: 10 / Mult: 1 | Adjustable | 2.1V | 20V | 1Outputs | 1.21V | 20V | 1.21V | 20V | 1.5A | Positive Output | 340mV | TO-263 (D2PAK) | 1.5A | 1.5A | 340mV | 340mV | Surface Mount | TO-263 (D2PAK) | 5Pins | -40°C | 125°C | Adj 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.431.430 25+ Rs.386.020 100+ Rs.368.230 250+ Rs.359.330 500+ Rs.350.430 More Pricing... | Min: 10 / Mult: 1 | Adjustable | 2.1V | 20V | 1Outputs | 1.21V | 20V | 1.21V | 20V | 1.5A | Positive Output | 340mV | TSSOP | 1.5A | 1.5A | 340mV | 340mV | Surface Mount | TSSOP | 16Pins | -40°C | 125°C | Adj 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.271.330 250+ Rs.243.390 500+ Rs.238.110 1000+ Rs.232.820 | Min: 100 / Mult: 1 | Adjustable | 1.8V | 20V | 1Outputs | 1.22V | 20V | 1.22V | 20V | 300mA | Positive Output | 270mV | MSOP | 300mA | 300mA | 270mV | 270mV | Surface Mount | MSOP | 8Pins | -40°C | 125°C | Adj 300mA LDO Voltage Regulators | - |