LDO Voltage Regulators:
70 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Fixed Output Voltage Nom
Adjustable Output Voltage Min
Output Voltage - Nom
Adjustable Output Voltage Max
Output Voltage Min
Output Voltage Max
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.75.250 500+ Rs.72.350 1000+ Rs.65.620 2500+ Rs.64.950 5000+ Rs.64.290 | Min: 100 / Mult: 1 | Fixed | 6.3V | 30V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 3A | Positive Output | 1.3V | TO-263AA | 3A | 3A | 1.3V | 1.3V | Surface Mount | TO-263AA | 3Pins | -40°C | 125°C | 3.3V 3A LDO Voltage Regulators | - | ||||
3535523RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.54.490 500+ Rs.48.150 1000+ Rs.39.170 | Min: 100 / Mult: 1 | Fixed | 2V | 28V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 150mA | Positive Output | 1.3V | SOT-89 | 150mA | 150mA | 1.3V | 1.3V | Surface Mount | SOT-89 | 5Pins | -40°C | 85°C | 3.3V 150mA LDO Voltage Regulators | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.91.410 250+ Rs.85.020 500+ Rs.82.000 1000+ Rs.75.260 2500+ Rs.73.760 | Min: 100 / Mult: 1 | Fixed | 6.3V | 30V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 3A | Positive Output | 1.3V | TO-263 (D2PAK) | 3A | 3A | 1.3V | 1.3V | Surface Mount | TO-263 (D2PAK) | 3Pins | -40°C | 125°C | 3.3V 3A LDO Voltage Regulators | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.60.030 3000+ Rs.58.830 | Min: 100 / Mult: 1 | Fixed | 2V | 28V | 1Outputs | 3.3V | - | 3.3V | - | - | - | - | 150mA | Positive Output | 1.3V | SOT-23 | - | 150mA | 1.3V | - | Surface Mount | SOT-23 | 5Pins | -40°C | 85°C | 3.3V 150mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.36.980 500+ Rs.34.540 800+ Rs.32.720 2400+ Rs.31.630 6400+ Rs.30.540 More Pricing... | Min: 100 / Mult: 1 | Fixed | - | -35V | 1Outputs | -5V | - | -5V | -5V | - | - | - | 1A | Negative Output | 1.3V | TO-263 (D2PAK) | 1A | 1A | 1.3V | 1.3V | Surface Mount | TO-263 (D2PAK) | 3Pins | 0°C | 125°C | -5V 1A LDO Voltage Regulators | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.60.530 500+ Rs.58.130 1000+ Rs.56.090 | Min: 100 / Mult: 1 | Fixed | 6.3V | 30V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 1.5A | Positive Output | 1.3V | TO-252 (DPAK) | 1.5A | 1.5A | 1.3V | 1.3V | Surface Mount | TO-252 (DPAK) | 3Pins | -40°C | 125°C | 3.3V 1.5A LDO Voltage Regulators | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.66.480 250+ Rs.62.930 500+ Rs.60.710 1000+ Rs.58.570 2500+ Rs.57.400 | Min: 100 / Mult: 1 | Fixed | 8V | 30V | 1Outputs | 5V | - | 5V | 5V | - | - | - | 1.5A | Positive Output | 1.3V | TO-252 (DPAK) | 1.5A | 1.5A | 1.3V | 1.3V | Surface Mount | TO-252 (DPAK) | 3Pins | -40°C | 125°C | 5V 1.5A LDO Voltage Regulators | - | ||||
TAIWAN SEMICONDUCTOR | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.23.170 500+ Rs.20.600 1000+ Rs.13.230 5000+ Rs.12.930 10000+ Rs.12.630 | Min: 100 / Mult: 1 | Fixed | 0V | 12V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 800mA | Positive Output | 1.3V | SOT-223 | 1A | 1A | 1.3V | 1.3V | Surface Mount | SOT-223 | 3Pins | -20°C | 85°C | 3.3V 800mA LDO Voltage Regulators | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.90.520 250+ Rs.84.760 500+ Rs.84.310 1000+ Rs.81.650 2500+ Rs.77.480 | Min: 100 / Mult: 1 | Adjustable | 3.2V | 40V | 1Outputs | - | - | - | - | - | - | - | 1A | Positive Output | 1.3V | TO-252 (DPAK) | 1A | 1A | 1.3V | 1.3V | Surface Mount | TO-252 (DPAK) | 3Pins | -40°C | 150°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.81.300 200+ Rs.76.410 500+ Rs.73.490 | Min: 100 / Mult: 1 | Fixed | 6.3V | 30V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 1.5A | Positive Output | 1.3V | TO-263 (D2PAK) | 1.5A | 1.5A | 1.3V | 1.3V | Surface Mount | TO-263 (D2PAK) | 3Pins | -40°C | 125°C | 3.3V 1.5A LDO Voltage Regulators | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.120.060 250+ Rs.112.230 500+ Rs.98.310 1000+ Rs.91.820 2500+ Rs.85.320 | Min: 100 / Mult: 1 | Fixed | 3.2V | 40V | 1Outputs | 1.8V | - | 1.8V | 1.8V | - | - | - | 1A | Positive Output | 1.3V | TO-252 (DPAK) | 1A | 1A | 1.3V | 1.3V | Surface Mount | TO-252 (DPAK) | 3Pins | -40°C | 150°C | 1.8V 1A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.20.680 500+ Rs.19.740 | Min: 100 / Mult: 5 | Fixed | - | 18V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 1A | Positive Output | 1.3V | SOT-223 | - | 1A | 1.3V | 1.3V | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | NCP1117 family | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.38.370 500+ Rs.27.930 800+ Rs.26.450 2400+ Rs.26.220 6400+ Rs.25.990 More Pricing... | Min: 100 / Mult: 5 | Fixed | - | -35V | 1Outputs | -15V | - | -15V | -15V | - | - | - | 1A | Negative Output | 1.3V | TO-263 (D2PAK) | 1A | 1A | 1.3V | 1.3V | Surface Mount | TO-263 (D2PAK) | 3Pins | 0°C | 125°C | -15V 1A LDO Voltage Regulators | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.81.300 200+ Rs.76.410 500+ Rs.73.490 | Min: 100 / Mult: 1 | Fixed | 6.3V | 30V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 1.5A | Positive Output | 1.3V | TO-263 (D2PAK) | 1.5A | 1.5A | 1.3V | 1.3V | Surface Mount | TO-263 (D2PAK) | 3Pins | -40°C | 125°C | 3.3V 1.5A LDO Voltage Regulators | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.15.750 500+ Rs.14.360 4000+ Rs.12.750 | Min: 100 / Mult: 1 | Adjustable | - | 18V | 1Outputs | - | - | - | - | - | - | - | 1A | Positive Output | 1.3V | SOT-223 | 1A | 1A | 1.3V | 1.3V | Surface Mount | SOT-223 | 4Pins | 0°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.62.640 1000+ Rs.61.390 | Min: 100 / Mult: 1 | Fixed | 2V | 28V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 150mA | Positive Output | 1.3V | SOT-89 | 150mA | 150mA | 1.3V | 1.3V | Surface Mount | SOT-89 | 5Pins | -40°C | 85°C | 3.3V 150mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.60.260 3000+ Rs.59.060 | Min: 100 / Mult: 1 | Fixed | 2V | 28V | 1Outputs | 3V | - | 3V | 3V | - | - | - | 150mA | Positive Output | 1.3V | SOT-23 | 150mA | 150mA | 1.3V | 1.3V | Surface Mount | SOT-23 | 5Pins | -40°C | 85°C | 3V 150mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.62.640 1000+ Rs.62.040 | Min: 100 / Mult: 1 | Fixed | 2V | 28V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 150mA | Positive Output | 1.3V | SOT-223 | 150mA | 150mA | 1.3V | 1.3V | Surface Mount | SOT-223 | 3Pins | -40°C | 85°C | 3.3V 150mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.115.710 250+ Rs.108.750 500+ Rs.94.830 1000+ Rs.73.780 2500+ Rs.72.310 | Min: 100 / Mult: 1 | Adjustable | - | 30V | 1Outputs | - | - | - | - | - | - | - | 3A | Positive Output | 1.3V | TO-263 (D2PAK) | 3A | 3A | 1.3V | 1.3V | Surface Mount | TO-263 (D2PAK) | 3Pins | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.62.640 1000+ Rs.61.390 | Min: 100 / Mult: 1 | Fixed | 2V | 28V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 150mA | Positive Output | 1.3V | SOT-89 | 150mA | 150mA | 1.3V | 1.3V | Surface Mount | SOT-89 | 3Pins | -40°C | 85°C | 3.3V 150mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.070 500+ Rs.14.650 4000+ Rs.12.880 12000+ Rs.12.730 32000+ Rs.12.720 More Pricing... | Min: 100 / Mult: 5 | Fixed | - | 18V | 1Outputs | 5V | - | 5V | 5V | - | - | - | 1A | Positive Output | 1.3V | SOT-223 | 1A | 1A | 1.3V | 1.3V | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | NCP1117LP | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.63.190 500+ Rs.60.710 1000+ Rs.58.400 | Min: 100 / Mult: 5 | Adjustable | - | 30V | 1Outputs | - | 1.8V | - | - | 12V | 1.8V | 12V | 1.5A | Positive Output | 1.3V | TO-252 (DPAK) | 1.5A | 1.5A | 1.3V | 1.3V | Surface Mount | TO-252 (DPAK) | 3Pins | -40°C | 125°C | Adj 1.5A LDO Voltage Regulators | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.115.710 250+ Rs.108.750 500+ Rs.94.830 1000+ Rs.73.780 2500+ Rs.72.310 | Min: 100 / Mult: 1 | Fixed | 4.1V | 30V | 1Outputs | 2.5V | - | 2.5V | 2.5V | - | - | - | 3A | Positive Output | 1.3V | TO-263AA | 3A | 3A | 1.3V | 1.3V | Surface Mount | TO-263AA | 3Pins | -40°C | 125°C | 2.5V 3A LDO Voltage Regulators | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.65.860 200+ Rs.62.470 500+ Rs.60.990 | Min: 100 / Mult: 1 | Adjustable | - | 30V | 1Outputs | - | 1.8V | - | - | 12V | 1.8V | 12V | 1.5A | Positive Output | 1.3V | TO-263AA | 1.5A | 1.5A | 1.3V | 1.3V | Surface Mount | TO-263AA | 3Pins | -40°C | 125°C | Adj 1.5A LDO Voltage Regulators | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.470 500+ Rs.61.950 1000+ Rs.53.420 2500+ Rs.52.360 5000+ Rs.51.290 | Min: 100 / Mult: 1 | Adjustable | 4.25V | 30V | 1Outputs | - | 1.25V | - | - | - | 1.25V | - | 1.5A | Positive Output | 1.3V | TO-263 (D2PAK) | 1.5A | 1.5A | 1.3V | 1.3V | Surface Mount | TO-263 (D2PAK) | 3Pins | -40°C | 150°C | Adj 1.5A LDO Voltage Regulators | AEC-Q100 |