LDO Voltage Regulators:
4 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
1
Input Voltage Max
1
No. of Outputs
Fixed Output Voltage Nom
Output Voltage - Nom
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.53.940 10+ Rs.34.370 100+ Rs.26.710 500+ Rs.25.670 3000+ Rs.23.670 More Pricing... | Min: 5 / Mult: 5 | Fixed | 6V | 12V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | 150mA | 150mA | 40mV | 40mV | Surface Mount | TSOP | 5Pins | -40°C | 125°C | 5V 150mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.31.320 10+ Rs.26.890 100+ Rs.15.580 500+ Rs.13.750 3000+ Rs.10.270 More Pricing... | Min: 5 / Mult: 5 | Fixed | 6V | 12V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | 100mA | 100mA | 30mV | 30mV | Surface Mount | SOT-23 | 5Pins | -40°C | 85°C | 5V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.15.580 500+ Rs.13.750 3000+ Rs.10.270 9000+ Rs.7.750 24000+ Rs.7.600 More Pricing... | Min: 100 / Mult: 1 | Fixed | 6V | 12V | 1Outputs | 5V | 5V | 5V | 100mA | Positive Output | 30mV | SOT-23 | 100mA | 100mA | 30mV | 30mV | Surface Mount | SOT-23 | 5Pins | -40°C | 85°C | 5V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.26.710 500+ Rs.25.670 3000+ Rs.23.670 9000+ Rs.22.800 24000+ Rs.22.490 More Pricing... | Min: 100 / Mult: 5 | Fixed | 6V | 12V | 1Outputs | 5V | 5V | 5V | 150mA | Positive Output | 40mV | TSOP | 150mA | 150mA | 40mV | 40mV | Surface Mount | TSOP | 5Pins | -40°C | 125°C | 5V 150mA LDO Voltage Regulators | AEC-Q100 |