LDO Voltage Regulators:
501 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Fixed Output Voltage Nom
Adjustable Output Voltage Min
Output Voltage - Nom
Adjustable Output Voltage Max
Output Voltage Min
Output Voltage Max
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Linear Regulator Case Style
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.52.870 10+ Rs.25.880 100+ Rs.14.440 500+ Rs.13.000 1000+ Rs.11.670 | Min: 5 / Mult: 5 | Fixed | - | -35V | 1Outputs | - | - | -12V | -12V | - | - | - | - | Negative Output | - | - | 100mA | - | 100mA | 1.7V | 1.7V | Through Hole | TO-92 | 3Pins | 0°C | 125°C | - | -12V 100mA LDO Voltage Regulators | - | |||||
Each | 1+ Rs.120.060 25+ Rs.91.350 100+ Rs.89.530 | Min: 1 / Mult: 1 | Fixed | 2.5V | 26V | 1Outputs | - | - | 5V | 5V | - | - | - | - | Positive Output | - | - | 100mA | - | 100mA | 230mV | 230mV | Surface Mount | SOIC | 8Pins | -40°C | 125°C | - | 5V 100mA LDO Voltage Regulators | - | |||||
Each | 1+ Rs.109.620 10+ Rs.55.510 100+ Rs.32.890 500+ Rs.31.390 1000+ Rs.29.880 More Pricing... | Min: 1 / Mult: 1 | Fixed | 4V | 30V | 1Outputs | - | - | 3V | 3V | - | - | - | - | Positive Output | - | - | 100mA | - | 100mA | 450mV | 450mV | Through Hole | TO-92 | 3Pins | -40°C | 125°C | - | 3V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.183.900 10+ Rs.117.100 50+ Rs.98.710 100+ Rs.80.320 250+ Rs.70.860 More Pricing... | Min: 1 / Mult: 1 | Fixed | 3.42V | 42V | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | Positive Output | - | - | - | - | 100mA | 250V | 250V | Surface Mount | HSOIC | 8Pins | -40°C | 150°C | - | 3.3V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.140.940 25+ Rs.133.670 100+ Rs.126.400 3000+ Rs.122.490 | Min: 1 / Mult: 1 | Fixed | 2.3V | 36V | 1Outputs | - | - | 5V | 5V | - | - | - | - | Positive Output | - | - | 100mA | - | 100mA | 270mV | 270mV | Surface Mount | SOT-23 | 5Pins | -40°C | 125°C | - | 5V 100mA LDO Voltage Regulators | - | |||||
STMICROELECTRONICS | Each | 1+ Rs.83.520 10+ Rs.54.120 100+ Rs.44.550 500+ Rs.42.720 1000+ Rs.39.940 More Pricing... | Min: 1 / Mult: 1 | Fixed | 6V | 26V | 1Outputs | - | - | 5V | 5V | - | - | - | - | Positive Output | - | - | 0.1A | - | 100mA | 250mV | 250V | Through Hole | TO-92 | 3Pins | -40°C | 125°C | - | 5V 100mA LDO Voltage Regulators | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.126.400 3000+ Rs.122.490 | Min: 100 / Mult: 1 | Fixed | 2.3V | 36V | 1Outputs | 5V | - | 5V | 5V | - | - | - | 100mA | Positive Output | 270mV | SOT-23 | 100mA | - | 100mA | 270mV | 270mV | Surface Mount | SOT-23 | 5Pins | -40°C | 125°C | - | 5V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.101.300 10+ Rs.85.750 50+ Rs.72.530 100+ Rs.59.210 250+ Rs.55.760 More Pricing... | Min: 1 / Mult: 1 | Fixed | 2.75V | 42V | 1Outputs | - | - | 5V | 5V | - | - | - | - | Positive Output | - | - | 100mA | - | 100mA | 200mV | 200mV | Surface Mount | TSON | 10Pins | -40°C | 150°C | - | 5V, 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.59.210 250+ Rs.55.760 500+ Rs.52.320 1000+ Rs.52.200 | Min: 100 / Mult: 1 | Fixed | 2.75V | 42V | 1Outputs | 5V | - | 5V | 5V | - | - | - | 100mA | Positive Output | 200mV | TSON | 100mA | - | 100mA | 200mV | 200mV | Surface Mount | TSON | 10Pins | -40°C | 150°C | - | 5V, 100mA LDO Voltage Regulators | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.80.320 250+ Rs.70.860 500+ Rs.64.940 1000+ Rs.60.050 2500+ Rs.54.800 | Min: 100 / Mult: 1 | Fixed | 3.42V | 42V | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | 100mA | Positive Output | 250V | HSOIC | - | - | 100mA | 250V | 250V | Surface Mount | HSOIC | 8Pins | -40°C | 150°C | - | 3.3V 100mA LDO Voltage Regulators | AEC-Q100 | |||||
TAIWAN SEMICONDUCTOR | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.74.550 10+ Rs.37.010 100+ Rs.23.880 500+ Rs.23.380 1000+ Rs.22.880 More Pricing... | Min: 1 / Mult: 1 | Fixed | - | 30V | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | Positive Output | - | - | 0.1A | - | 100mA | 950mV | 950mV | Surface Mount | SOT-23 | 3Pins | -40°C | 125°C | - | 3.3V 100mA LDO Voltage Regulators | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.115.600 10+ Rs.98.330 50+ Rs.87.080 100+ Rs.75.820 250+ Rs.71.240 More Pricing... | Min: 1 / Mult: 1 | Fixed | 5.2V | 42V | 1Outputs | - | - | 5V | 5V | - | - | - | - | Positive Output | - | - | - | - | 100mA | 200V | 200mV | Surface Mount | HSOIC | 8Pins | -40°C | 150°C | - | 5V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.42.630 25+ Rs.35.670 100+ Rs.35.490 3000+ Rs.35.300 | Min: 1 / Mult: 1 | Fixed | 2.7V | 6V | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | Positive Output | - | - | 0.1A | - | 100mA | 180mV | 180mV | Surface Mount | SOT-23 | 5Pins | -40°C | 125°C | - | 3.3V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.40.020 25+ Rs.32.190 100+ Rs.32.040 3000+ Rs.31.980 | Min: 1 / Mult: 1 | Fixed | 2.7V | 6V | 1Outputs | - | - | 1.8V | 1.8V | - | - | - | - | Positive Output | - | - | 100mA | - | 100mA | 180mV | 180mV | Surface Mount | SOT-23 | 5Pins | -40°C | 125°C | - | 1.8V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.143.770 25+ Rs.119.810 100+ Rs.112.010 | Min: 1 / Mult: 1 | Adjustable | 2.3V | 36V | 1Outputs | - | - | - | - | - | 1.24V | 20V | - | Positive Output | - | - | 100mA | - | 100mA | 270mV | 270mV | Surface Mount | SOT-23 | 5Pins | -40°C | 125°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.165.890 25+ Rs.146.020 | Min: 1 / Mult: 1 | Adjustable | -16V | -3.3V | 1Outputs | - | - | - | - | - | -14V | -1.2V | - | Negative Output | - | - | 100mA | - | 100mA | 500mV | 500mV | Surface Mount | SOT-23 | 5Pins | -40°C | 125°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.49.700 10+ Rs.31.160 100+ Rs.25.210 500+ Rs.22.110 2500+ Rs.21.990 More Pricing... | Min: 5 / Mult: 5 | Fixed | 14V | 40V | 1Outputs | - | - | 5V | 5V | - | - | - | - | Positive Output | - | - | 100mA | - | 100mA | 160mV | 160mV | Surface Mount | SOIC | 8Pins | -40°C | 125°C | - | 5V 100mA LDO Voltage Regulators | - | |||||
Each | 1+ Rs.56.800 10+ Rs.36.040 100+ Rs.28.760 500+ Rs.26.450 1000+ Rs.24.410 More Pricing... | Min: 1 / Mult: 1 | Fixed | 6V | 30V | 1Outputs | - | - | 5V | 5V | - | - | - | - | Positive Output | - | - | - | - | 100mA | 350mV | 350mV | Through Hole | TO-92 | 3Pins | -40°C | 125°C | - | LP2950 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.51.330 10+ Rs.32.280 100+ Rs.26.190 500+ Rs.22.970 2500+ Rs.22.100 | Min: 5 / Mult: 5 | Fixed | - | 40V | 1Outputs | - | - | 5V | 5V | - | - | - | - | Positive Output | - | - | - | - | 100mA | 160mV | 160mV | Surface Mount | SOIC | 8Pins | -40°C | 125°C | - | 5V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.21.750 10+ Rs.13.320 100+ Rs.10.710 500+ Rs.9.310 2500+ Rs.8.970 More Pricing... | Min: 5 / Mult: 5 | Fixed | -13.7V | -35V | 1Outputs | - | - | -12V | -12V | - | - | - | - | Negative Output | - | - | 100mA | - | 100mA | 1.7V | 1.7V | Surface Mount | SOIC | 8Pins | 0°C | 125°C | - | -12V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.48.810 10+ Rs.30.530 100+ Rs.24.770 500+ Rs.21.660 2500+ Rs.21.390 More Pricing... | Min: 5 / Mult: 5 | Fixed | 2.3V | 30V | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | Positive Output | - | - | 100mA | - | 100mA | 350mV | 350mV | Surface Mount | SOIC | 8Pins | -40°C | 125°C | - | 3.3V 100mA LDO Voltage Regulators | - | |||||
3007579 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.55.680 10+ Rs.35.330 100+ Rs.27.320 500+ Rs.26.850 1000+ Rs.26.370 More Pricing... | Min: 1 / Mult: 1 | Fixed | 3.7V | 30V | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | Positive Output | - | - | 100mA | - | 100mA | 380mV | 380mV | Surface Mount | SON | 8Pins | -40°C | 125°C | - | 3.3V 100mA LDO Voltage Regulators | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.49.700 10+ Rs.31.420 100+ Rs.25.390 500+ Rs.22.110 3000+ Rs.21.750 More Pricing... | Min: 5 / Mult: 5 | Adjustable | 2.7V | 18V | 1Outputs | - | - | - | - | - | 1.2V | 17V | - | Positive Output | - | - | 100mA | - | 100mA | 215mV | 215mV | Surface Mount | TSOP | 5Pins | -40°C | 125°C | - | Adj 100mA LDO Voltage Regulators | - | |||||
3122539 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.85.200 10+ Rs.55.020 100+ Rs.45.260 500+ Rs.43.410 1000+ Rs.39.500 More Pricing... | Min: 1 / Mult: 1 | Fixed | 2.7V | 10V | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | Positive Output | - | - | 100mA | - | 100mA | 48mV | 48mV | Surface Mount | SOT-23 | 5Pins | -40°C | 125°C | - | 3.3V, 100mA LDO Voltage Regulators | - | ||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.93.960 25+ Rs.78.300 100+ Rs.70.470 4000+ Rs.69.070 | Min: 1 / Mult: 1 | Fixed | 4.5V | 55V | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | Positive Output | - | - | 100mA | - | 100mA | 250mV | 250V | Surface Mount | SOT-223 | 5Pins | -40°C | 150°C | - | 3.3V 100mA LDO Voltage Regulators | - |