Adjustable LDO Voltage Regulators:

2 Products Found

element14 offers an exclusive range of sophisticated power management solutions for cutting-edge technological innovations. Modern LDO voltage regulators offer advanced features like low quiescent current, high power supply rejection ratio (PSRR), and built-in thermal protection mechanisms. Engineers select these components based on adjustable or fixed output type, mounting options, maximum current capacity, dropout voltage, tolerance, and operating temperature range.

Low-dropout (LDO) voltage regulators are a simple, affordable way to regulate an output voltage powered by a higher voltage unit. These essential semiconductor components provide stable, precise voltage regulation in electronic circuits. These sophisticated integrated circuits excel at converting higher input voltages to lower, consistent output voltages with minimal power loss and exceptional efficiency.

LDO regulators are critical in applications demanding clean, stable power delivery, including mobile devices, IoT systems, automotive electronics, and industrial control equipment. They can maintain a low voltage differential between input and output, reducing heat generation and improving overall system efficiency.

Show More
View
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Voltage Min
Output Current - Output 1
Output Voltage Max
Polarity
Dropout Voltage Vdo
Output Current - Output 2
LDO Regulator Case Style
Output Current Max
Output Voltage - Output 1
Max Output Current
Dropout Voltage - Typ @ Current
Output Voltage - Output 2
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3008112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.357.570
250+
Rs.349.390
500+
Rs.341.200
Min: 100 / Mult: 1
Adjustable
3.3V
2 Output
33V
Adjustable
2Outputs
1.2V
150mA
30V
Dual Output
300mV
150mA
WSON
150mA
30V
150mA
300mV
300mV
-30V
Surface Mount
WSON
10Pins
-40°C
125°C
-
2724234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.120.930
250+
Rs.106.140
500+
Rs.97.440
1000+
Rs.93.920
2500+
Rs.90.390
Min: 100 / Mult: 1
Adjustable
4.4V
2 Output
40V
Adjustable
2Outputs
3.3V
100mA
20V
Positive Output
250mV
100mA
TSSOP
-
-
150mA
250mV
250mV
-
Surface Mount
TSSOP
14Pins
-40°C
150°C
AEC-Q100
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM