LDO Voltage Regulators:
9 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Adjustable Output Voltage Min
Adjustable Output Voltage Max
Output Voltage Min
Output Voltage Max
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3007507 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.87.870 10+ Rs.57.340 100+ Rs.47.250 500+ Rs.45.330 1000+ Rs.42.370 More Pricing... | Min: 1 / Mult: 1 | Adjustable | 2.6V | 15V | 1Outputs | - | - | 1.25V | 13.8V | - | Positive Output | - | - | 800mA | 800mA | 1.2V | 1.2V | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.49.590 10+ Rs.31.150 100+ Rs.25.230 500+ Rs.24.180 | Min: 5 / Mult: 5 | Adjustable | 2.4V | 15V | 1Outputs | - | - | 1.25V | 13.8V | - | Positive Output | - | - | 800mA | 800mA | 1.07V | 1.07V | Surface Mount | SOT-223 | 4Pins | 0°C | 125°C | Adj 800mA LDO Voltage Regulators | |||||
3122019 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.120.060 10+ Rs.79.440 50+ Rs.74.960 100+ Rs.70.470 250+ Rs.66.120 More Pricing... | Min: 1 / Mult: 1 | Adjustable | 2.6V | 15V | 1Outputs | - | - | 1.25V | 13.8V | - | Positive Output | - | - | 800mA | 800mA | 1.2V | 1.2V | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | LM1117; LM1117I | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.43.490 10+ Rs.29.650 100+ Rs.24.680 500+ Rs.22.550 4000+ Rs.22.360 | Min: 5 / Mult: 5 | Adjustable | 2.4V | 20V | 1Outputs | - | - | 1.25V | 13.8V | - | Positive Output | - | - | 800mA | 800mA | 1.07V | 1.07V | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | Adj 800mA LDO Voltage Regulators | |||||
3122031 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.307.610 10+ Rs.269.160 25+ Rs.223.020 50+ Rs.199.950 100+ Rs.184.570 More Pricing... | Min: 1 / Mult: 1 | Adjustable | 2.6V | 15V | 1Outputs | - | - | 1.25V | 13.8V | - | Positive Output | - | - | 800mA | 800mA | 1.2V | 1.2V | Through Hole | TO-220 | 3Pins | 0°C | 125°C | Adj 800mA LDO Voltage Regulators | |||
3122019RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.70.470 250+ Rs.66.120 500+ Rs.63.600 1000+ Rs.58.730 2500+ Rs.57.260 | Min: 100 / Mult: 1 | Adjustable | 2.6V | 15V | 1Outputs | 1.25V | 13.8V | 1.25V | 13.8V | 800mA | Positive Output | 1.2V | SOT-223 | 800mA | 800mA | 1.2V | 1.2V | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | LM1117; LM1117I | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.25.230 500+ Rs.24.180 | Min: 100 / Mult: 5 | Adjustable | 2.4V | 15V | 1Outputs | 1.25V | 13.8V | 1.25V | 13.8V | 800mA | Positive Output | 1.07V | SOT-223 | 800mA | 800mA | 1.07V | 1.07V | Surface Mount | SOT-223 | 4Pins | 0°C | 125°C | Adj 800mA LDO Voltage Regulators | |||||
3007507RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.47.250 500+ Rs.45.330 1000+ Rs.42.370 2500+ Rs.42.270 5000+ Rs.42.160 | Min: 100 / Mult: 1 | Adjustable | 2.6V | 15V | 1Outputs | 1.25V | 13.8V | 1.25V | 13.8V | 800mA | Positive Output | 1.2V | SOT-223 | 800mA | 800mA | 1.2V | 1.2V | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.24.680 500+ Rs.22.550 4000+ Rs.22.360 | Min: 100 / Mult: 5 | Adjustable | 2.4V | 20V | 1Outputs | 1.25V | 13.8V | 1.25V | 13.8V | 800mA | Positive Output | 1.07V | SOT-223 | 800mA | 800mA | 1.07V | 1.07V | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | Adj 800mA LDO Voltage Regulators |