LDO Voltage Regulators:
1,934 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Fixed Output Voltage Nom
Adjustable Output Voltage Min
Output Voltage - Nom
Adjustable Output Voltage Max
Output Voltage Min
Output Current - Output 1
Output Voltage Max
Output Current
Polarity
Dropout Voltage Vdo
Output Current - Output 2
LDO Regulator Case Style
Output Current Max
Output Voltage - Output 1
Max Output Current
Dropout Voltage - Typ @ Current
Output Voltage - Output 2
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.55.840 10+ Rs.39.250 100+ Rs.30.720 500+ Rs.27.220 1000+ Rs.26.170 More Pricing... | Min: 1 / Mult: 1 | Fixed | 3.5V | - | 20V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 1A | - | 1A | 1.07V | 1.07V | - | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | 3.3V 1A LDO Voltage Regulators | - | |||||
Each | 1+ Rs.50.550 25+ Rs.47.440 100+ Rs.44.320 | Min: 1 / Mult: 1 | Fixed | 2.1V | - | 6V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 0.5A | - | 500mA | 210mV | 210mV | - | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | 3.3V 500mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.74.060 10+ Rs.47.660 100+ Rs.33.060 500+ Rs.27.220 1000+ Rs.23.480 More Pricing... | Min: 1 / Mult: 1 | Fixed | 2.5V | - | 24V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 300mA | - | 300mA | 275mV | 275mV | - | Surface Mount | TSOT-23 | 5Pins | -40°C | 125°C | 3.3V 300mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.30.720 500+ Rs.27.220 1000+ Rs.26.170 2500+ Rs.22.900 5000+ Rs.22.430 | Min: 100 / Mult: 1 | Fixed | 3.5V | - | 20V | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | - | 1A | Positive Output | 1.07V | - | SOT-223 | 1A | - | 1A | 1.07V | 1.07V | - | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | 3.3V 1A LDO Voltage Regulators | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.134.680 10+ Rs.90.050 100+ Rs.75.250 500+ Rs.72.350 1000+ Rs.65.620 More Pricing... | Min: 1 / Mult: 1 | Fixed | 6.3V | - | 30V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 3A | - | 3A | 1.3V | 1.3V | - | Surface Mount | TO-263AA | 3Pins | -40°C | 125°C | 3.3V 3A LDO Voltage Regulators | - | ||||
Each | 1+ Rs.234.190 10+ Rs.199.670 50+ Rs.186.160 100+ Rs.172.640 250+ Rs.163.640 More Pricing... | Min: 1 / Mult: 1 | Fixed | 3V | - | 25V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 2A | - | 2A | 450mV | 450mV | - | Through Hole | TO-220FP | 3Pins | -40°C | 125°C | 3.3V 2A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.105.270 10+ Rs.68.820 100+ Rs.57.080 500+ Rs.54.810 1000+ Rs.48.460 More Pricing... | Min: 1 / Mult: 1 | Fixed | 3V | - | 42V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 200mA | - | 200mA | 200mV | 0.2V | - | Surface Mount | HTSOP-J | 8Pins | -40°C | 150°C | BD4xxU2-C Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.183.900 10+ Rs.117.100 50+ Rs.98.710 100+ Rs.80.320 250+ Rs.70.860 More Pricing... | Min: 1 / Mult: 1 | Fixed | 3.42V | - | 42V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | - | - | 100mA | 250V | 250V | - | Surface Mount | HSOIC | 8Pins | -40°C | 150°C | 3.3V 100mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.56.060 10+ Rs.49.250 100+ Rs.29.900 500+ Rs.24.190 1000+ Rs.23.070 | Min: 1 / Mult: 1 | Fixed | 1.75V | - | 6V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 300mA | - | 300mA | 157mV | 157mV | - | Surface Mount | TSOP | 5Pins | -40°C | 125°C | 3.3V 300mA LDO Voltage Regulators | - | |||||
3122260 RoHS | Each | 1+ Rs.372.360 10+ Rs.371.590 25+ Rs.370.820 50+ Rs.370.040 100+ Rs.369.270 More Pricing... | Min: 1 / Mult: 1 | Fixed | 2.5V | - | 7V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 1.5A | - | 1.5A | 380mV | 380mV | - | Surface Mount | TO-263 (D2PAK) | 5Pins | -40°C | 125°C | 3.3V 1.5A LDO Voltage Regulators | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.34.360 10+ Rs.27.410 100+ Rs.18.680 500+ Rs.16.460 1000+ Rs.14.250 More Pricing... | Min: 5 / Mult: 5 | Fixed | 3.5V | - | 30V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 150mA | - | 150mA | 1.05V | 1.05V | - | Surface Mount | U-DFN2020 | 6Pins | -40°C | 125°C | 3.3V 150mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.53.780 10+ Rs.41.380 100+ Rs.33.690 500+ Rs.28.680 1000+ Rs.22.930 More Pricing... | Min: 1 / Mult: 1 | Fixed | 2V | - | 6V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 240mA | - | 240mA | 200mV | 200mV | - | Surface Mount | SOT-25 | 5Pins | -40°C | 85°C | 3.3V 240mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.136.620 10+ Rs.83.970 100+ Rs.68.420 | Min: 1 / Mult: 1 | Fixed | 4.5V | - | 8V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 300mA | - | 300mA | 600mV | 600mV | - | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | 3.3V 300mA LDO Voltage Regulators | - | |||||
Each | 1+ Rs.420.960 10+ Rs.278.790 | Min: 1 / Mult: 1 | Fixed | 2.5V | - | 5.5V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 1A | - | 1A | 210mV | 210mV | - | Surface Mount | TSSOP | 16Pins | -40°C | 85°C | MAX1793 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.70.530 10+ Rs.34.990 100+ Rs.22.890 500+ Rs.18.330 1000+ Rs.16.440 | Min: 5 / Mult: 5 | Fixed | 1.4V | - | 5.5V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 150mA | - | 150mA | 160mV | 160mV | - | Surface Mount | SOT-25 | 5Pins | -40°C | 85°C | 3.3V 150mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.48.720 10+ Rs.24.370 100+ Rs.13.960 500+ Rs.12.880 1000+ Rs.11.890 | Min: 5 / Mult: 5 | Fixed | 3.5V | - | 30V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 150mA | - | 150mA | 1.05V | 1.05V | - | Surface Mount | SOT-25 | 5Pins | -40°C | 125°C | 3.3V 150mA LDO Voltage Regulators | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.41.280 10+ Rs.33.440 100+ Rs.24.830 500+ Rs.20.940 1000+ Rs.16.270 | Min: 5 / Mult: 5 | Fixed | 2.2V | - | 6V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 1A | - | 1A | 500mV | 500mV | - | Surface Mount | U-DFN3030 | 8Pins | -40°C | 85°C | 3.3V 1A LDO Voltage Regulators | - | ||||
Each | 5+ Rs.21.750 10+ Rs.13.400 100+ Rs.10.010 500+ Rs.9.490 1000+ Rs.8.970 More Pricing... | Min: 5 / Mult: 5 | Fixed | 1.2V | - | 5.5V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 250mA | - | 250mA | 450mV | 450mV | - | Surface Mount | QFN | 4Pins | -40°C | 85°C | 3.3V 250mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.54.210 25+ Rs.53.590 100+ Rs.52.970 3000+ Rs.52.350 | Min: 1 / Mult: 1 | Fixed | 2.3V | - | 5.5V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 150mA | - | 150mA | 40mV | 40mV | - | Surface Mount | TSOT-23 | 5Pins | -40°C | 125°C | 3.3V 150mA LDO Voltage Regulators | - | |||||
Each | 1+ Rs.276.400 10+ Rs.208.280 50+ Rs.180.090 100+ Rs.172.260 250+ Rs.160.520 More Pricing... | Min: 1 / Mult: 1 | Fixed | 2.5V | - | 6.5V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 300mA | - | 300mA | 155mV | 155mV | - | Surface Mount | µMAX | 8Pins | -40°C | 85°C | 3.3V 300mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.209.930 10+ Rs.121.070 50+ Rs.110.300 100+ Rs.99.520 | Min: 1 / Mult: 1 | Fixed | 4.5V | - | 8V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 1A | - | 1A | 600mV | 600mV | - | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | 3.3V 1A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.33.060 500+ Rs.27.220 1000+ Rs.23.480 2500+ Rs.20.680 5000+ Rs.18.270 | Min: 100 / Mult: 5 | Fixed | 2.5V | - | 24V | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | - | 300mA | Positive Output | 275mV | - | TSOT-23 | 300mA | - | 300mA | 275mV | 275mV | - | Surface Mount | TSOT-23 | 5Pins | -40°C | 125°C | 3.3V 300mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.59.290 25+ Rs.49.420 | Min: 1 / Mult: 1 | Fixed | 2.3V | - | 6V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 300mA | - | 300mA | 110mV | 110mV | - | Surface Mount | TSOT-23 | 5Pins | -40°C | 125°C | 3.3V 300mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.29.900 500+ Rs.24.190 1000+ Rs.23.070 | Min: 100 / Mult: 5 | Fixed | 1.75V | - | 6V | - | 1Outputs | 3.3V | - | 3.3V | 3.3V | - | - | - | - | 300mA | Positive Output | 157mV | - | TSOP | 300mA | - | 300mA | 157mV | 157mV | - | Surface Mount | TSOP | 5Pins | -40°C | 125°C | 3.3V 300mA LDO Voltage Regulators | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.88.150 10+ Rs.52.210 100+ Rs.38.890 500+ Rs.33.940 1000+ Rs.30.760 More Pricing... | Min: 1 / Mult: 1 | Fixed | - | - | 6V | - | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | - | Positive Output | - | - | - | 80mA | - | 80mA | 190mV | 190mV | - | Surface Mount | SC-70 | 4Pins | -40°C | 85°C | 3.3V 80mA LDO Voltage Regulators | - |