WPC Qi 1.3.x Compliant Wireless Power ICs:

2 Products Found

element14 offers an exclusive range of wireless power ICs with enhanced communication protocols that enable authentication and smart charging features. Advanced features include position freedom, multi-device charging capability, and smart power management for optimal efficiency, and improved thermal management allows faster charging speeds.

Wireless power ICs are now an expected feature on several commercial devices. These work on the principles of electromagnetic induction, allowing energy to be wirelessly transferred from a transmitter to a receiver, eliminating the need for physical connectors.  

A wireless power transfer offers several advantages over a traditional cable-based power transfer. It removes the need for connectors, thereby improving design aesthetics. Wireless power ICs also enable waterproofing without the use of specialized waterproof connectors.

These ICs comprise transmitter (Tx) and receiver (Rx) solutions. Transmitter ICs manage power conversion, detect foreign objects, and communicate with receiving devices. The receiver ICs manage power rectification, regulate voltage, and manage charge. The list of applications includes Wireless charging pads for MPP, EPP, and BPP, Smart speakers, portable accessories, furniture and home goods, docking stations, and high speed charging support.  

Show More
View
Buyer
Engineer
Manufacturer
Wireless Charging IC Type
Wireless Power Standard
Power Level
Operating Temperature Range
IC Case / Package
IC Package Type
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4057952

RoHS

Each
1+
Rs.459.640
10+
Rs.360.120
25+
Rs.322.110
50+
Rs.318.670
100+
Rs.315.230
More Pricing...
Min: 1 / Mult: 1
Transmitter
WPC Qi 1.3.x Compliant
15W
-
QFN
-
68Pins
Surface Mount
-40°C
105°C
WLC1115
4057953

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Rs.352.400
6000+
Rs.308.350
Min: 2000 / Mult: 2000
-
WPC Qi 1.3.x Compliant
15W
-40°C to +105°C
QFN
QFN
68Pins
Surface Mount
-40°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM