Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Attenuators
                                                                                                    5. RF Attenuators ICs
                                                                                                    Print Page

                                                                                                    ADRF5740BCCZN

                                                                                                    Digital Attenuator, 10 MHz to 60 GHz, 22 dB/2 dB Step, 4.4 dB Loss, -40 to 105 °C, LGA-EP-16

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADRF5740BCCZN
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADRF5740BCCZN
                                                                                                    Order Code4030702
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    3 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.11,874.930
                                                                                                    10+Rs.10,734.300
                                                                                                    25+Rs.10,519.620
                                                                                                    100+Rs.10,314.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.11,874.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADRF5740BCCZN
                                                                                                    Order Code4030702
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Max60GHz
                                                                                                    RF Primary FunctionZigbee Transceiver
                                                                                                    Frequency Min10MHz
                                                                                                    Attenuation Step Size2dB
                                                                                                    Insertion Loss4.4dB
                                                                                                    No. of Bits4bit
                                                                                                    Supply Voltage Min3.15V
                                                                                                    RF Input Power24dBm
                                                                                                    Supply Voltage Max3.45V
                                                                                                    RF IC Case StyleLGA-EP
                                                                                                    Attenuation - Typical22dB
                                                                                                    IC Case / PackageLGA-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Max105°C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ADRF5740BCCZN is a silicon, 4bit digital attenuator with 22dB attenuation control range in 2dB steps. It operates from 10MHz to 60GHz with less than 3.3dB of insertion loss and with ±(0.2 + 7% of attenuation state) of attenuation accuracy at 55GHz. The ATTIN port of the device has an RF input power handling capability of 24dBm average and 24dBm peak for all states. It requires a dual supply voltage of +3.3V and -3.3V. It features parallel mode control, and CMOS- and low voltage transistor to transistor logic (LVTTL)- compatible controls. It is widely used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimetre wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.

                                                                                                    • Low insertion loss is 1.4dB typ at (10MHz to 20GHz, TCASE = 25°C)
                                                                                                    • Attenuation accuracy is ±(0.1 + 1.% of state)dB typ at (10MHz to 20GHz, TCASE = 25°C)
                                                                                                    • Step error is ±0.30dB typ at (10MHz to 20GHz, TCASE = 25°C)
                                                                                                    • 0.1dB power compression (P0.1dB) is 25.5dBm typ at (VDD = 3.3V, VSS = -3.3V)
                                                                                                    • Third-order intercept (IP3) is 45dBm typ at (VDD = 3.3V, VSS = -3.3V)
                                                                                                    • Tight distribution in relative phase, no low frequency spurious signals
                                                                                                    • Parallel mode control, CMOS and LVTTL compatible
                                                                                                    • RF amplitude settling time (0.1dB of final RF output) is 175ns typical
                                                                                                    • Operating temperature is -40°C to +105°C
                                                                                                    • Package style is 16-terminal land grid array [LGA] with exposed pad

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Max

                                                                                                    60GHz

                                                                                                    Frequency Min

                                                                                                    10MHz

                                                                                                    Insertion Loss

                                                                                                    4.4dB

                                                                                                    Supply Voltage Min

                                                                                                    3.15V

                                                                                                    Supply Voltage Max

                                                                                                    3.45V

                                                                                                    Attenuation - Typical

                                                                                                    22dB

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    RF Primary Function

                                                                                                    Zigbee Transceiver

                                                                                                    Attenuation Step Size

                                                                                                    2dB

                                                                                                    No. of Bits

                                                                                                    4bit

                                                                                                    RF Input Power

                                                                                                    24dBm

                                                                                                    RF IC Case Style

                                                                                                    LGA-EP

                                                                                                    IC Case / Package

                                                                                                    LGA-EP

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85381090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.