400Kbps RF Transceivers - 2.4GHz & Above ISM Band:
2 Products FoundView
Buyer
Engineer
Manufacturer
Data Rate
RF / IF Modulation
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.979.620 10+ Rs.851.730 25+ Rs.807.360 50+ Rs.772.130 100+ Rs.736.890 More Pricing... | Min: 1 / Mult: 1 | 400Kbps | FSK | 24GHz | 24.25GHz | 25mA | VQFN-EP | 32Pins | 1.71V | 3.465V | 18mA | 3dBm | 2dBm | Automotive Short Range Radar, Smart Trunk Opener, Hands-Free Trunk Opener, Motion Detection | 105°C | -40°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.851.730 25+ Rs.807.360 50+ Rs.772.130 100+ Rs.736.890 250+ Rs.722.970 | Min: 10 / Mult: 1 | 400Kbps | - | 24GHz | 24.25GHz | 25mA | - | 32Pins | 1.71V | 3.465V | 18mA | 3dBm | 2dBm | Automotive Short Range Radar, Smart Trunk Opener, Hands-Free Trunk Opener, Motion Detection | 105°C | -40°C |