RF Transceivers - 2.4GHz & Above ISM Band:
2 Products FoundView
Buyer
Engineer
Manufacturer
Data Rate
RF / IF Modulation
Device Core
Data Bus Width
Frequency Min
Frequency Max
Receiving Current
Operating Frequency Max
Program Memory Size
RF IC Case Style
No. of Pins
IC Case / Package
Supply Voltage Min
Supply Voltage Max
No. of I/O's
Transmitting Current
Interfaces
Output Power (dBm)
RAM Memory Size
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel | 100+ Rs.241.850 250+ Rs.229.670 500+ Rs.215.750 1000+ Rs.211.860 | Min: 100 / Mult: 1 | 1Mbps | GFSK | ARM Cortex-M0 | 32bit | 2.4GHz | 2.4835GHz | 7.7mA | 32MHz | - | QFN | 32Pins | QFN | 1.7V | 3.6V | 15I/O's | 15.1mA | SPI, UART | 8dBm | - | -88dBm | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | -40°C | 105°C | - | BlueNRG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.218.800 250+ Rs.210.370 500+ Rs.204.680 1000+ Rs.200.170 | Min: 100 / Mult: 1 | 1Mbps | GFSK | ARM Cortex-M0 | 32bit | 2.4GHz | 2.4835GHz | 7.7mA | 32MHz | 64KB | WLCSP | 34Pins | WLCSP | 1.7V | 3.6V | 15I/O's | 15.1mA | SPI | 8dBm | 12KB | -88dBm | Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport | -40°C | 85°C | STM32 | BlueNRG |