RF Transceivers - 2.4GHz & Above ISM Band:
2 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Data Bus Width
Frequency Min
Frequency Max
Receiving Current
Operating Frequency Max
Program Memory Size
RF IC Case Style
No. of Pins
IC Case / Package
Supply Voltage Min
Supply Voltage Max
No. of I/O's
Transmitting Current
Interfaces
Output Power (dBm)
RAM Memory Size
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.601.360 10+ Rs.599.800 25+ Rs.599.010 50+ Rs.568.870 100+ Rs.538.720 More Pricing... | Min: 1 / Mult: 1 | - | - | 2.4GHz | 2.4835GHz | 3.1mA | - | - | aQFN | 60Pins | - | 1.7V | 4.75V | - | 3.4mA | - | 0dBm | - | -94dBm | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.599.800 25+ Rs.599.010 50+ Rs.568.870 100+ Rs.538.720 250+ Rs.514.450 More Pricing... | Min: 10 / Mult: 1 | ARM Cortex-M0 | 32bit | 2.4GHz | 2.4835GHz | 3.1mA | 96MHz | 8MB | aQFN | 60Pins | AQFN | 1.7V | 4.75V | 37I/O's | 3.4mA | I2C, I2S, SPI, UART, USB | 0dBm | 128KB | -94dBm | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | -40°C | 85°C | DA1468x |