RF Transceivers - 2.4GHz & Above ISM Band:

7 Products Found
View
Buyer
Engineer
Manufacturer
Data Rate
Frequency Min
Frequency Max
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4034044

RoHS

Each
1+
Rs.149,854.670
10+
Rs.148,862.250
Min: 1 / Mult: 1
6Gbps
0Hz
7.5GHz
BGA
324Pins
950mV
2.1V
7dBm
Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.0 CMTS
-40°C
120°C
4034043

RoHS

Each
1+
Rs.158,083.090
10+
Rs.155,567.760
Min: 1 / Mult: 1
12Gbps
0Hz
7.5GHz
BGA
324Pins
950mV
2.1V
7dBm
Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.1 and 4.0 CMTS
-40°C
120°C
4034047

RoHS

Each
1+
Rs.42,435.990
10+
Rs.41,587.280
Min: 1 / Mult: 1
61.44MSPS
30MHz
6GHz
CSPBGA
196Pins
950mV
1.89V
7.8dBm
FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
-40°C
85°C
4030416

RoHS

Each
1+
Rs.100,618.370
10+
Rs.88,041.070
Min: 1 / Mult: 1
24.33Gbps
650MHz
6GHz
CSPBGA
289Pins
950mV
1.89V
7dBm
3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations
-40°C
110°C
4034049

RoHS

Each
1+
Rs.34,517.250
10+
Rs.33,823.860
Min: 1 / Mult: 1
61.44MSPS
30MHz
6GHz
CSPBGA
196Pins
950mV
1.89V
7.8dBm
FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
-40°C
85°C
4034054

RoHS

Each
1+
Rs.128,980.980
10+
Rs.126,678.570
Min: 1 / Mult: 1
24.33Gbps
75MHz
6GHz
CSPBGA
289Pins
950mV
1.89V
7dBm
3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations
-40°C
110°C
4034048

RoHS

Each
1+
Rs.25,731.990
10+
Rs.24,293.880
Min: 1 / Mult: 1
61.44MSPS
30MHz
6GHz
CSPBGA
196Pins
950mV
1.89V
7.8dBm
FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM