300MHz RF Transceivers - Sub 2.4GHz ISM Band:

4 Products Found
Find a huge range of 300MHz RF Transceivers - Sub 2.4GHz ISM Band at element14 India. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 142MHz, 80MHz, 119MHz & 863MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3124300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.196.620
10+
Rs.160.080
50+
Rs.153.560
100+
Rs.147.030
250+
Rs.140.070
More Pricing...
Min: 1 / Mult: 1
300MHz
928MHz
2FSK, 4FSK, GFSK, OOK
600Kbps
14.7mA
QFN
20Pins
1.8V
3.6V
33.6mA
12dBm
-116dBm
Ultra Low Power Wireless Applications ISM/SRD Bands, Wireless Alarm & Security Systems
-40°C
85°C
2786721

RoHS

Each
1+
Rs.692.390
10+
Rs.569.020
25+
Rs.539.580
100+
Rs.495.620
490+
Rs.456.510
More Pricing...
Min: 1 / Mult: 1
300MHz
928MHz
ASK, FSK
125Kbps
22mA
TQFN
40Pins
2.1V
5.5V
16mA
10dBm
-100dBm
AMR, Cordless, ISM, Remote Control, Remote Sensing, Security System, Smoke Alarm
-40°C
85°C
2517306

RoHS

Each
1+
Rs.537.660
10+
Rs.359.310
60+
Rs.352.130
120+
Rs.344.940
300+
Rs.337.760
More Pricing...
Min: 1 / Mult: 1
300MHz
450MHz
ASK, OOK
66Kbps
6.7mA
TQFN
32Pins
2.1V
3.6V
12.4mA
10dBm
-114dBm
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
-40°C
125°C
3124300RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.030
250+
Rs.140.070
500+
Rs.125.280
1000+
Rs.118.320
2500+
Rs.115.960
Min: 100 / Mult: 1
300MHz
928MHz
2FSK, 4FSK, GFSK, OOK
600Kbps
14.7mA
QFN
20Pins
1.8V
3.6V
33.6mA
12dBm
-116dBm
Ultra Low Power Wireless Applications ISM/SRD Bands, Wireless Alarm & Security Systems
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM