192MHz RF Transceivers - Sub 2.4GHz ISM Band:

2 Products Found
Find a huge range of 192MHz RF Transceivers - Sub 2.4GHz ISM Band at element14 India. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 1.05GHz, 960MHz, 916MHz & 1.05MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3124304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.592.470
10+
Rs.485.460
25+
Rs.454.140
50+
Rs.435.000
100+
Rs.415.860
More Pricing...
Min: 1 / Mult: 1
164MHz
192MHz
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
200Kbps
17mA
VQFN
32Pins
2V
3.6V
37mA
16dBm
-123dBm
AMR, Building / Home Automation, Consumer, Industrial Control, Transportation
-40°C
85°C
3124304RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.415.860
250+
Rs.395.850
500+
Rs.382.800
Min: 100 / Mult: 1
164MHz
192MHz
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
200Kbps
17mA
VQFN
32Pins
2V
3.6V
37mA
16dBm
-123dBm
AMR, Building / Home Automation, Consumer, Industrial Control, Transportation
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM