27Hz RF Transceivers - Sub 2.4GHz ISM Band:

2 Products Found
Find a huge range of 27Hz RF Transceivers - Sub 2.4GHz ISM Band at element14 India. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 142MHz, 80MHz, 119MHz & 863MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Onsemi
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.687.340
10+
Rs.594.020
25+
Rs.557.350
50+
Rs.532.940
100+
Rs.518.860
More Pricing...
Min: 1 / Mult: 1
27Hz
1.05GHz
4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK
125Kbps
11mA
QFN
28Pins
1.8V
3.6V
48mA
16dBm
-137dBm
AMR-Automatic Meter Reading, Building Automation, IoT, Security Applications, Wireless N/W
-40°C
85°C
3253656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.594.020
25+
Rs.557.350
50+
Rs.532.940
100+
Rs.518.860
250+
Rs.494.750
More Pricing...
Min: 10 / Mult: 1
27Hz
1.05GHz
4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK
125Kbps
11mA
QFN
28Pins
1.8V
3.6V
48mA
16dBm
-137dBm
AMR-Automatic Meter Reading, Building Automation, IoT, Security Applications, Wireless N/W
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM