RF Transceivers - Sub 2.4GHz ISM Band:
3 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.532.440 10+ Rs.443.700 25+ Rs.407.160 50+ Rs.385.410 100+ Rs.363.660 More Pricing... | Min: 1 / Mult: 1 | 283MHz | 960MHz | FSK, GFSK, OOK | 500Kbps | 10mA | QFN | 20Pins | 1.8V | 3.6V | 18mA | 13dBm | -116dBm | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | -40°C | 85°C | |||||
SILICON LABS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.388.280 250+ Rs.371.750 500+ Rs.359.570 1000+ Rs.329.120 | Min: 100 / Mult: 1 | 283MHz | 960MHz | FSK, GFSK, OOK | 500Kbps | 10mA | QFN-EP | 20Pins | 1.8V | 3.6V | 18mA | 13dBm | -116dBm | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | -40°C | 85°C | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.497.030 10+ Rs.437.870 25+ Rs.416.990 50+ Rs.402.640 100+ Rs.388.280 More Pricing... | Min: 1 / Mult: 1 | 283MHz | 960MHz | FSK, GFSK, OOK | 500Kbps | 10mA | QFN-EP | 20Pins | 1.8V | 3.6V | 18mA | 13dBm | -116dBm | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | -40°C | 85°C |