RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.667.290 10+ Rs.579.420 25+ Rs.548.100 50+ Rs.526.790 100+ Rs.505.470 More Pricing... | Min: 1 / Mult: 1 | 137MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -148dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | TUK SGACK902S Keystone Coupler | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.536.990 10+ Rs.467.720 25+ Rs.443.570 50+ Rs.427.000 100+ Rs.410.420 More Pricing... | Min: 1 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -123dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | TUK SGACK902S Keystone Coupler |