RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.533.530 25+ Rs.505.020 100+ Rs.465.860 250+ Rs.442.400 500+ Rs.425.840 More Pricing... | Min: 10 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.615.610 10+ Rs.533.530 25+ Rs.505.020 100+ Rs.465.860 250+ Rs.442.400 More Pricing... | Min: 1 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C |