4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of 4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK RF Transceivers - Sub 2.4GHz ISM Band at element14 India. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK, 2FSK, 3FSK, 4FSK, MSK, FSK, GFSK, OOK & FSK, GFSK, GMSK, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Onsemi
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.687.320 10+ Rs.587.710 100+ Rs.553.590 | Min: 1 / Mult: 1 | 27Hz | 1.05GHz | 4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | 125Kbps | 11mA | QFN | 28Pins | 1.8V | 3.6V | 48mA | 16dBm | -137dBm | AMR-Automatic Meter Reading, Building Automation, IoT, Security Applications, Wireless N/W | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.587.710 100+ Rs.553.590 | Min: 10 / Mult: 1 | 27Hz | 1.05GHz | 4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | 125Kbps | 11mA | QFN | 28Pins | 1.8V | 3.6V | 48mA | 16dBm | -137dBm | AMR-Automatic Meter Reading, Building Automation, IoT, Security Applications, Wireless N/W | -40°C | 85°C |