RF Transceivers - Sub 2.4GHz ISM Band:

2 Products Found
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2462633

RoHS

Each
1+
Rs.464.580
10+
Rs.385.410
25+
Rs.343.650
50+
Rs.339.300
100+
Rs.334.950
More Pricing...
Min: 1 / Mult: 1
425MHz
525MHz
FSK, GFSK, GMSK, MSK, OOK
500Kbps
13.7mA
HQFN
20Pins
1.8V
3.8V
75mA
20dBm
-124dBm
China Smart Meters
-40°C
85°C
2414381

RoHS

Each
1+
Rs.506.930
10+
Rs.434.480
25+
Rs.397.770
50+
Rs.383.270
100+
Rs.368.540
More Pricing...
Min: 1 / Mult: 1
425MHz
525MHz
FSK, GFSK, MSK, OOK
500Kbps
14mA
QFN
20Pins
1.8V
3.6V
75mA
20dBm
-103dBm
China Smart Meters
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM