2FSK, ASK, GFSK, GMSK, MSK, OOK RF Transmitters - Sub 2.4GHz ISM Band:

2 Products Found
Find a huge range of 2FSK, ASK, GFSK, GMSK, MSK, OOK RF Transmitters - Sub 2.4GHz ISM Band at element14 India. We stock a wide range of RF Transmitters - Sub 2.4GHz ISM Band, such as ASK, FSK, FSK, OOK, ASK, OOK & FSK, GFSK, OOK RF Transmitters - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3129657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.223.220
10+
Rs.186.130
50+
Rs.169.990
100+
Rs.161.590
250+
Rs.154.190
More Pricing...
Min: 1 / Mult: 1
779MHz
956MHz
2FSK, ASK, GFSK, GMSK, MSK, OOK
500Kbaud
54mA
QFN
20Pins
1.8V
3.6V
16dBm
Automatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN
-40°C
85°C
3129657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.161.590
250+
Rs.154.190
500+
Rs.145.440
1000+
Rs.137.440
2500+
Rs.131.180
Min: 100 / Mult: 1
779MHz
956MHz
2FSK, ASK, GFSK, GMSK, MSK, OOK
500Kbaud
54mA
QFN
20Pins
1.8V
3.6V
16dBm
Automatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM