ARM Cortex-M4F, ARM Cortex-M0+ SoCs / MPSoCs / RFSoCs:
2 Products FoundFind a huge range of ARM Cortex-M4F, ARM Cortex-M0+ SoCs / MPSoCs / RFSoCs at element14 India. We stock a wide range of SoCs / MPSoCs / RFSoCs, such as ARM Cortex-M0, ARM Cortex-M3, M8C & ARM Cortex-M0+ SoCs / MPSoCs / RFSoCs from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
CPU Speed
Device Core
Data Bus Width
Core Architecture
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ Rs.605.340 10+ Rs.469.100 25+ Rs.441.160 | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | QFN-EP | 256KB | 68Pins | PSoC 6 | QFN | CY8C62x4 | 52I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each | 1+ Rs.685.910 10+ Rs.530.280 25+ Rs.491.370 50+ Rs.479.990 100+ Rs.468.600 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | TQFP | 256KB | 80Pins | PSoC 6 | TQFP | CY8C62x4 | 62I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||