7,684 Product Results Found for "ClearanceIN"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(7,684)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,100.660 5+ Rs.2,030.440 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ Rs.294.810 10+ Rs.234.970 | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ Rs.1,883.780 10+ Rs.1,719.970 | Min: 1 / Mult: 1 | i.MX Family i.MX25 Series Microprocessors | - | 32 bit | 400MHz | - | 400Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 1.15V | 1.52V | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ Rs.966.330 10+ Rs.885.260 25+ Rs.876.120 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 1MB | 144Pins | BGA | 112I/O's | CAN, I2C, SPI, USART, USB | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ Rs.157.590 10+ Rs.133.580 50+ Rs.123.710 100+ Rs.113.820 250+ Rs.106.870 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | - | - | -40°C | 150°C | - | - | - | AEC-Q100 | |||||
Each | 1+ Rs.1,217.560 10+ Rs.1,165.380 25+ Rs.1,165.340 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.1,036.640 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.422.100 10+ Rs.352.430 25+ Rs.324.760 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ Rs.336.450 10+ Rs.244.330 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 24MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ Rs.116.160 25+ Rs.113.880 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | - | 16MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | |||||
Each | 1+ Rs.518.480 10+ Rs.398.390 25+ Rs.358.220 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 384KB | 48Pins | UFQFPN | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.526.470 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | NDIP | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ Rs.533.790 10+ Rs.360.700 25+ Rs.314.910 50+ Rs.289.230 100+ Rs.263.020 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, USART | 32KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Rs.142.720 10+ Rs.138.320 50+ Rs.137.430 100+ Rs.136.990 | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | - | - | - | - | - | - | 3V | 5.5V | -40°C | 85°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.131.370 10+ Rs.103.390 50+ Rs.90.770 | Min: 1 / Mult: 1 | - | - | - | - | - | 14Pins | DSO | - | - | - | - | - | 13V | 17.5V | -40°C | 95°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,948.320 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ Rs.1,486.120 10+ Rs.1,042.950 25+ Rs.978.680 | Min: 1 / Mult: 1 | - | - | - | - | - | 16Pins | SOIC | - | - | - | - | - | - | - | 0°C | 75°C | Surface Mount | - | - | - | |||||
Each | 1+ Rs.1,061.900 10+ Rs.975.800 25+ Rs.825.700 50+ Rs.825.320 100+ Rs.824.940 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ Rs.360.980 10+ Rs.233.250 50+ Rs.177.720 100+ Rs.145.510 250+ Rs.127.740 | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | - | - | - | - | - | - | 2.7V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.295.480 25+ Rs.276.300 | Min: 1 / Mult: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK22 | - | |||||
Each | 1+ Rs.14,981.230 | Min: 1 / Mult: 1 | Spartan-6 XC6SLX45T | - | - | 400MHz | - | 484Pins | FBGA | 296I/O's | - | - | - | - | - | - | 0°C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ Rs.159.060 10+ Rs.156.030 25+ Rs.153.000 50+ Rs.150.080 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 28Pins | UFQFPN | 21I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.1,296.770 10+ Rs.970.100 25+ Rs.959.400 50+ Rs.948.690 100+ Rs.937.980 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.696.830 10+ Rs.629.410 25+ Rs.600.120 50+ Rs.560.600 100+ Rs.537.700 | Min: 1 / Mult: 1 | - | - | - | - | - | 43Pins | VFQFPN | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | |||||
3124051 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.105.740 10+ Rs.92.530 | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | MSOP | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - |