Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Current Sensors & Transducers
                                                                                                    5. Current Sensor ICs
                                                                                                    Print Page

                                                                                                    ACS758LCB-050B-PFF-T

                                                                                                    Current Sensor, Current Conductor, Bidirectional, - 1.2%, PFF, 5 Pins

                                                                                                    ALLEGRO MICROSYSTEMS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALLEGRO MICROSYSTEMS ACS758LCB-050B-PFF-T
                                                                                                    ManufacturerALLEGRO MICROSYSTEMS
                                                                                                    Manufacturer Part NoACS758LCB-050B-PFF-T
                                                                                                    Order Code1791392
                                                                                                    Product RangeACS758 Family
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,550 In Stock

                                                                                                    Need more?

                                                                                                    2550 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.636.270
                                                                                                    10+Rs.611.420
                                                                                                    25+Rs.571.490
                                                                                                    50+Rs.570.260
                                                                                                    100+Rs.569.030
                                                                                                    250+Rs.567.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.636.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ALLEGRO MICROSYSTEMS
                                                                                                    ManufacturerALLEGRO MICROSYSTEMS
                                                                                                    Manufacturer Part NoACS758LCB-050B-PFF-T
                                                                                                    Order Code1791392
                                                                                                    Product RangeACS758 Family
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Quiescent Current10mA
                                                                                                    Current Sense DirectionBidirectional
                                                                                                    Bandwidth120kHz
                                                                                                    Accuracy- 1.2%
                                                                                                    Measured Current10mA
                                                                                                    Sensor Case StylePFF
                                                                                                    Sensor Case / PackagePFF
                                                                                                    No. of Pins5Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Isolation Voltage4.8kVrms
                                                                                                    Sensor IC MountingThrough Hole
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product RangeACS758 Family
                                                                                                    QualificationAEC-Q100
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The ACS758LCB-050B-PFF-T is a thermally enhanced, fully integrated, hall effect based linear current sensor IC in 5 pin CB package with PFF lead form. It provides economical and precise solutions for AC or DC current sensing. It consists of precision, low offset linear hall circuit with copper conduction path located near die. The current flowing through this copper conduction path generates a magnetic field which hall IC converts into a proportional voltage. Device accuracy is optimized through close proximity of magnetic signal to hall transducer. A precise and proportional output voltage is provided by low offset, chopper stabilized BiCMOS hall IC which is programmed for accuracy at factory. High level immunity to current conductor dV/dt and stray electric fields offered by Allegro proprietary integrated shield technology provides low output voltage ripple and low offset drift in high side and high voltage applications. This device is CB, UL E316429, CE and TUV approved.

                                                                                                    • Primary sampled current (Ip) of ±50A
                                                                                                    • Sensitivity is 40mV/A
                                                                                                    • Current directionality is bidirectional
                                                                                                    • Automotive grade AEC Q-100 qualified
                                                                                                    • Ultra low power loss, 100μohm internal conductor resistance
                                                                                                    • Single supply operation from 3V to 5.5V
                                                                                                    • 120KHz typical bandwidth
                                                                                                    • 3μs output rise time in response to step input current
                                                                                                    • Output voltage proportional to AC or DC currents
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Motor Drive & Control, Power Management, Automotive

                                                                                                    Technical Specifications

                                                                                                    Quiescent Current

                                                                                                    10mA

                                                                                                    Bandwidth

                                                                                                    120kHz

                                                                                                    Measured Current

                                                                                                    10mA

                                                                                                    Sensor Case / Package

                                                                                                    PFF

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Isolation Voltage

                                                                                                    4.8kVrms

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    ACS758 Family

                                                                                                    MSL

                                                                                                    -

                                                                                                    Current Sense Direction

                                                                                                    Bidirectional

                                                                                                    Accuracy

                                                                                                    - 1.2%

                                                                                                    Sensor Case Style

                                                                                                    PFF

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Sensor IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for ACS758LCB-050B-PFF-T

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.021319
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.