Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Flow Sensors
                                                                                                      5. Flow Meters
                                                                                                      Print Page

                                                                                                      FTB-1315

                                                                                                      Flow Sensor, 60 l/min, 5000 psi, 28 VDC, 1", FTB-1300 Series

                                                                                                      OMEGA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      OMEGA FTB-1315
                                                                                                      ManufacturerOMEGA
                                                                                                      Manufacturer Part NoFTB-1315
                                                                                                      Order Code3794985
                                                                                                      Product RangeFTB-1300 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 6 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.215,314.900
                                                                                                      5+Rs.211,008.610
                                                                                                      10+Rs.206,702.310
                                                                                                      25+Rs.202,396.010
                                                                                                      50+Rs.198,089.710
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.215,314.90
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      OMEGA
                                                                                                      ManufacturerOMEGA
                                                                                                      Manufacturer Part NoFTB-1315
                                                                                                      Order Code3794985
                                                                                                      Product RangeFTB-1300 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Sensor TypeFlowmeter
                                                                                                      Flow Rate Min1.6l/min
                                                                                                      Flow Rate Max16l/min
                                                                                                      Operating Pressure Min-
                                                                                                      Operating Pressure Max345bar
                                                                                                      Supply Voltage Min10VDC
                                                                                                      Supply Voltage Max30VDC
                                                                                                      Accuracy± 1%
                                                                                                      Accuracy1%
                                                                                                      Media TypeLiquid
                                                                                                      Process Connection Size1"
                                                                                                      Process Connection TypeNPT Male
                                                                                                      Pipe Size-
                                                                                                      Sensor MountingCable
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product RangeFTB-1300 Series
                                                                                                      SVHCNo SVHC (17-Jan-2022)
                                                                                                      Pressure Max5000psi
                                                                                                      Port Size25.4mm
                                                                                                      Supply Voltage DC Max28V
                                                                                                      Supply Voltage DC Min10V

                                                                                                      Product Overview

                                                                                                      FTB-1315 is a FTB-1300 series economical liquid turbine flow meter is designed for industrial and laboratory measurement of water, solvents and other low viscosity fluids. This series turbine flow meters features a 316 stainless steel body and a tungsten carbide bearing. This offers good accuracy and reliability with very little pressure drop. It features threaded end connections. It is designed with a wear resistant rotor assembly to provide trouble free operation and a long service life. Fluid moving through the flow meter causes the rotor to turn at a speed proportional to the flow rate, and as the rotor blades cut through the magnetic field of the pickup, an electronic pulse is generated. The pulse train is used to represent the actual flow or total amount of fluid passing through the flow meter. The number of electronic pulses generated per unit volume is known as a K-factor.

                                                                                                      • ±1% of actual flow accuracy
                                                                                                      • Stainless steel construction with tungsten carbide bearing
                                                                                                      • Easy maintenance design
                                                                                                      • Supply voltage is 10 to 28VDC
                                                                                                      • Supply current is 8mA at 12VDC, 12mA at 24VDC
                                                                                                      • Temperature range from -40 to 85°C
                                                                                                      • Cable length is 60cm
                                                                                                      • 1 year warranty
                                                                                                      • Frequency output is flow dependent, up to 2000Hz

                                                                                                      Technical Specifications

                                                                                                      Sensor Type

                                                                                                      Flowmeter

                                                                                                      Flow Rate Max

                                                                                                      16l/min

                                                                                                      Operating Pressure Max

                                                                                                      345bar

                                                                                                      Supply Voltage Max

                                                                                                      30VDC

                                                                                                      Accuracy

                                                                                                      1%

                                                                                                      Process Connection Size

                                                                                                      1"

                                                                                                      Pipe Size

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      FTB-1300 Series

                                                                                                      Pressure Max

                                                                                                      5000psi

                                                                                                      Supply Voltage DC Max

                                                                                                      28V

                                                                                                      Flow Rate Min

                                                                                                      1.6l/min

                                                                                                      Operating Pressure Min

                                                                                                      -

                                                                                                      Supply Voltage Min

                                                                                                      10VDC

                                                                                                      Accuracy

                                                                                                      ± 1%

                                                                                                      Media Type

                                                                                                      Liquid

                                                                                                      Process Connection Type

                                                                                                      NPT Male

                                                                                                      Sensor Mounting

                                                                                                      Cable

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      SVHC

                                                                                                      No SVHC (17-Jan-2022)

                                                                                                      Port Size

                                                                                                      25.4mm

                                                                                                      Supply Voltage DC Min

                                                                                                      10V

                                                                                                      Technical Docs (2)

                                                                                                      User Manual EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90303100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Jan-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.453762
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.