Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-50A5-000
Order Code1204015
Product RangeD6F-50A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-50A5-000
Order Code1204015
Product RangeD6F-50A Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max50l/min
Supply Voltage Min10.8V
Port StyleManifold
Supply Voltage Max26.4V
Sensor Output TypeAnalogue
Product RangeD6F-50A Series
SVHCNo SVHC (17-Dec-2014)
Pressure Max72.5psi
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Alternatives for D6F-50A5-000
1 Product Found
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
10.8V
Supply Voltage Max
26.4V
Product Range
D6F-50A Series
Pressure Max
72.5psi
Supply Voltage DC Min
10.8V
Flow Rate Max
50l/min
Port Style
Manifold
Sensor Output Type
Analogue
SVHC
No SVHC (17-Dec-2014)
Supply Voltage DC Max
26.4V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102