Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Force & Strain Measurement
                                                                                                      5. Load Cells
                                                                                                      Print Page

                                                                                                      616-500U-F

                                                                                                      Load Cell, Model 616, 500 kg, S Type, Tension Compression, 10 Vdc, IP67

                                                                                                      TEDEA HUNTLEIGH
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TEDEA HUNTLEIGH 616-500U-F
                                                                                                      ManufacturerTEDEA HUNTLEIGH
                                                                                                      Manufacturer Part No616-500U-F
                                                                                                      Order Code7043831
                                                                                                      Product Range616 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 16 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.41,516.920
                                                                                                      5+Rs.40,155.710
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.41,516.92
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      TEDEA HUNTLEIGH
                                                                                                      ManufacturerTEDEA HUNTLEIGH
                                                                                                      Manufacturer Part No616-500U-F
                                                                                                      Order Code7043831
                                                                                                      Product Range616 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Load Capacity500kg
                                                                                                      Load Cell TypeCompression
                                                                                                      Supply Voltage10VDC
                                                                                                      Weight Capacity500kgf
                                                                                                      Excitation Voltage Min10VDC
                                                                                                      Excitation Voltage Max15VDC
                                                                                                      Cell Output mV / V2
                                                                                                      Sensor Output TypeRatiometric
                                                                                                      Connection TypeCable
                                                                                                      Linearity-
                                                                                                      Cable Length - Metric3m
                                                                                                      Cable Length - Imperial9.8ft
                                                                                                      Operating Temperature Min-30°C
                                                                                                      Operating Temperature Max70°C
                                                                                                      Product Range616 Series

                                                                                                      Product Overview

                                                                                                      The 616-500U-F is a Tension Compression Load Cell. Humidity resistant coating and shielded cables enable this load cell to be used in harsh environments while maintaining its operating specifications. Additional sense wires compensate for changes in lead resistance due to temperature change and/or cable extension. OIML R60 approved.

                                                                                                      • 6-wire circuit
                                                                                                      • Stainless steel housing
                                                                                                      • IP67 Protection rating

                                                                                                      Applications

                                                                                                      Industrial, Test & Measurement

                                                                                                      Technical Specifications

                                                                                                      Load Capacity

                                                                                                      500kg

                                                                                                      Supply Voltage

                                                                                                      10VDC

                                                                                                      Excitation Voltage Min

                                                                                                      10VDC

                                                                                                      Cell Output mV / V

                                                                                                      2

                                                                                                      Connection Type

                                                                                                      Cable

                                                                                                      Cable Length - Metric

                                                                                                      3m

                                                                                                      Operating Temperature Min

                                                                                                      -30°C

                                                                                                      Product Range

                                                                                                      616 Series

                                                                                                      Load Cell Type

                                                                                                      Compression

                                                                                                      Weight Capacity

                                                                                                      500kgf

                                                                                                      Excitation Voltage Max

                                                                                                      15VDC

                                                                                                      Sensor Output Type

                                                                                                      Ratiometric

                                                                                                      Linearity

                                                                                                      -

                                                                                                      Cable Length - Imperial

                                                                                                      9.8ft

                                                                                                      Operating Temperature Max

                                                                                                      70°C

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Israel
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:To be advised
                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.8
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.