Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoLS03-1A66-PP-500W
Order Code1079491
Product RangeLS03 Series
Technical Datasheet
239 In Stock
Need more?
239 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,267.890 |
| 10+ | Rs.1,150.280 |
| 25+ | Rs.1,116.390 |
| 50+ | Rs.1,108.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,267.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoLS03-1A66-PP-500W
Order Code1079491
Product RangeLS03 Series
Technical Datasheet
Level Switch TypeLevel Sensor
Sensor Body MaterialPP (Polypropylene)
Media TypeDilute Acids, Water
Output Current1A
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max90°C
Product RangeLS03 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LS03-1A66-PP-500W is a standard Liquid Level Sensor with magnetic floats, PP (polypropylene) body and normally open contact. The sensor has to be mounted horizontally for best results. The cable cut-length with 30mm of separated wire with 5mm of wire stripped and tinned termination.
- High power switches
- IP68 (only to screw thread) Flammability
- 500mm Cable length
Applications
Industrial, Consumer Electronics, Automotive, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Media Type
Dilute Acids, Water
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
90°C
SVHC
No SVHC (17-Jan-2023)
Sensor Body Material
PP (Polypropylene)
Output Current
1A
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
LS03 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0218