Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Light Sensors
                      5. Optical / Slot Photoelectric Sensors
                      Print Page

                      E3ZLS66

                      OPTICAL SLOT SENSOR, 200MM, NPN, 24VDC

                      OMRON INDUSTRIAL AUTOMATION E3ZLS66
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE3ZLS66
                      Order Code3772041
                      Product RangeE3Z Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      3 Delivery in 5-7 Business Days(US stock)
                      QuantityPrice
                      1+Rs.29,000.840
                      5+Rs.25,375.740
                      10+Rs.21,025.610
                      25+Rs.18,850.550
                      50+Rs.18,011.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.29,000.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE3ZLS66
                      Order Code3772041
                      Product RangeE3Z Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max200mm
                      Sensing MethodDistance Settable
                      Product RangeE3Z Series
                      Connection MethodM8 Connector
                      Supply Voltage Min12VDC
                      Supply Voltage Max24VDC
                      Qualification-
                      IP RatingIP67
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C

                      Technical Specifications

                      Sensing Distance Max

                      200mm

                      Product Range

                      E3Z Series

                      Supply Voltage Min

                      12VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -25°C

                      Sensing Method

                      Distance Settable

                      Connection Method

                      M8 Connector

                      Supply Voltage Max

                      24VDC

                      IP Rating

                      IP67

                      Operating Temperature Max

                      55°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.020412
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.