Need more?
Quantity | Price |
---|---|
1+ | Rs.114.840 |
10+ | Rs.102.660 |
50+ | Rs.102.460 |
100+ | Rs.102.260 |
250+ | Rs.102.060 |
500+ | Rs.101.860 |
1000+ | Rs.101.660 |
2500+ | Rs.101.460 |
Product Information
Product Overview
TLE4922XANFHALA1 is an active mono cell hall sensor suited to detect the motion and position of ferromagnetic and permanent magnet structures. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. It is protected against harsh environment due to short-circuit current limitation at the output, over temperature shutdown at the output and reverse voltage protection. Its excellent sensitivity and accuracy combined with its wide operational temperature range makes the sensor ideally suited for harsh environments. The TLE4922 is a speed sensor especially optimized for small engine (2- and 3 wheeler) applications (crankshaft speed and position sensing, transmission speed on output shaft, speedometer application).
- Twist independent mounting (TIM) enables one sensor fits all
- Supreme performance due to adaptive symmetrical hysteresis / threshold
- Independent of back bias magnet polarity due to ±400mT full scale range
- Enhanced EMC and ESD robustness - ESD : ±3kV HBM
- Wide operating junction temperature range from -40°C to 155°C
- True zero speed up to 8KHz signal frequency
- Enabling low power application: Idd=5mA at Vdd=9V
- Large operating voltage range of 4.5V up to 18V
- Robustness against wheel run outs enables to sense broad range of wheels
- PG-SSO-4-1 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Speed Sensor
SSO
SIP
4.5V
-40°C
-
AEC-Q100
No SVHC (21-Jan-2025)
Linear
8.8mA
4Pins
18V
155°C
AEC-Q100
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate