Accelerometer is a type of sensor which helps measure acceleration or changes in velocity along one, two or three axes. Majority of the accelerometer use MEMS technology in them.
Accelerometers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Range - Accelerometer
Sensor Mounting
Sensitivity Typ
Supply Voltage Min
Supply Voltage Max
Sensitivity (V/g)
No. of Axes
Sensor Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.18,341.400 5+ Rs.16,048.720 10+ Rs.13,409.320 | Min: 1 / Mult: 1 | ± 1000g | SMD | 1.25mV/g | 1.5V | 5.5V | 0.00125V/g | 3 | LCC | 12Pins | 12 Pin | -40°C | 125°C | 830M1 Series | |||||
Each | 1+ Rs.17,051.010 5+ Rs.15,710.850 10+ Rs.14,433.580 | Min: 1 / Mult: 1 | ± 25g | SMD | 50mV/g | 3.3VDC | 5.5V | 0.05V/g | 3 | LCC | - | 12 Pin | -40°C | 125°C | 830M1 Series | |||||
Each | 1+ Rs.14,984.400 5+ Rs.14,140.960 10+ Rs.13,409.320 | Min: 1 / Mult: 1 | ± 50g | SMD | 25mV/g | 1.5V | 5.5V | 0.025V/g | 3 | LCC | 12Pins | 12 Pin | -40°C | 125°C | 830M1 Series | |||||
Each | 1+ Rs.17,051.010 5+ Rs.15,710.850 10+ Rs.14,433.580 | Min: 1 / Mult: 1 | ± 500g | SMD | 2.5mV/g | 1.5V | 5.5V | - | 3 | LCC | 12Pins | 12 Pin | -40°C | 125°C | 830M1 Series | |||||
Each | 1+ Rs.16,781.970 5+ Rs.15,585.510 10+ Rs.14,704.520 | Min: 1 / Mult: 1 | ± 100g | SMD | 12.5mV/g | 1.5V | 5.5V | - | 3 | LCC | - | 12 Pin | -40°C | 125°C | 830M1 Series | |||||
Each | 1+ Rs.16,781.970 5+ Rs.15,585.510 10+ Rs.14,704.520 | Min: 1 / Mult: 1 | ± 200g | SMD | 6.3mV/g | 1.5V | 5.5V | 0.0063V/g | 3 | LCC | - | 12 Pin | -40°C | 125°C | 830M1 Series |