Accelerometer is a type of sensor which helps measure acceleration or changes in velocity along one, two or three axes. Majority of the accelerometer use MEMS technology in them.
± 50g Accelerometers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Range - Accelerometer
Sensitivity Typ
Sensor Mounting
Supply Voltage Max
Sensitivity (V/g)
No. of Axes
No. of Pins
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.41,872.280 | Min: 1 / Mult: 1 | ± 50g | - | Stud | 3VDC | - | 1 | - | - | -20°C | 60°C | LoRaWAN 8911 Series | |||||
3397840 | TE CONNECTIVITY | Each | Pricing is unavailable. Please contact customer services. | ± 50g | 100mV/g | Stud | 30VDC | 0.1V/g | - | 3 Pin | 2-Wire, IEPE | -40°C | 100°C | 805 Series | ||||