Accelerometer is a type of sensor which helps measure acceleration or changes in velocity along one, two or three axes. Majority of the accelerometer use MEMS technology in them.
1000mV/g Accelerometers:
2 Products FoundView
Buyer
Engineer
Manufacturer
MEMS Module Function
Sensing Range - Accelerometer
Sensitivity Typ
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensitivity (V/g)
No. of Axes
Sensor Case / Package
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ Rs.32,560.470 5+ Rs.28,490.410 10+ Rs.23,606.340 25+ Rs.21,164.310 50+ Rs.21,039.070 | Min: 1 / Mult: 1 | Tri-Axis Accelerometer | ± 2g | 1000mV/g | Module | 5V | 30V | - | 3 | Module | -40°C | 85°C | ||||
3955001 RoHS | Each | 1+ Rs.192,400.000 | Min: 1 / Mult: 1 | - | - | 1000mV/g | - | - | - | 1V/g | 3 | - | - | - | ||||