Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer Inertial Measurement Units (IMU):
2 Products FoundFind a huge range of Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer Inertial Measurement Units (IMU) at element14 India. We stock a wide range of Inertial Measurement Units (IMU), such as Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer & Tri-Axis Accelerometer, Tri-Axis Magnetometer Inertial Measurement Units (IMU) from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
MEMS Module Function
1
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.275,690.180 10+ Rs.241,228.900 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 18g | ± 450°/s | SPI | -55°C | 105°C | - | |||||
Each | 1+ Rs.340,851.840 10+ Rs.298,245.360 | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 18g | ± 450°/s | SPI | -55°C | 105°C | ADIS16488A Series |