Linear Displacement Sensors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Enclosure Design
Input Voltage
Operating Wiper Current (max)
Potentiometer Resistance
Life Expectancy (Cycles)
Linearity
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.31,388.960 | Min: 1 / Mult: 1 | Cylindrical | 24V | 10µA | 2.5ohm | 25M | ± 1% | Aluminium | -30°C | 150°C | ELPM Series | |||||
Each | 1+ Rs.29,582.130 5+ Rs.27,786.220 10+ Rs.27,116.310 25+ Rs.26,314.200 50+ Rs.25,787.920 More Pricing... | Min: 1 / Mult: 1 | Square | 42V | - | 2.5ohm | 25M | ± 0.1% | - | -40°C | 100°C | VLP Series | |||||
Each | 1+ Rs.57,935.400 5+ Rs.50,693.470 10+ Rs.42,003.160 25+ Rs.37,658.010 50+ Rs.37,435.050 | Min: 1 / Mult: 1 | Cylindrical | 24V | 10µA | 2.5ohm | 25M | ± 1% | Aluminium | -30°C | 140°C | ELPM-POP Series | |||||
Each | 1+ Rs.44,775.580 | Min: 1 / Mult: 1 | Square | 42V | - | 2.5ohm | 25M | ± 0.1% | - | -40°C | 150°C | VXP Series |