Rotary Encoders:

2 Products Found
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4386142

RoHS

Each
1+
Rs.23,714.970
5+
Rs.23,240.680
10+
Rs.22,766.380
25+
Rs.22,292.080
50+
Rs.21,817.780
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
400PPR
Horizontal
HTL/Push Pull
Flange Mount
DBS36/50 Series
8000rpm
3Channels
Solid Shaft
12mm
6mm
7V
27V
-20°C
70°C
IP65
Cable
4386098

RoHS

Each
1+
Rs.15,800.460
5+
Rs.15,484.460
10+
Rs.15,168.450
25+
Rs.14,852.440
50+
Rs.14,536.430
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
400PPR
Horizontal
TTL / RS422, HTL / Push Pull
Flange Mount
DBS36/50 Series
6000rpm
6Channels
Blind Hollow Shaft
-
8mm
7V
30V
-20°C
85°C
IP65
Cable
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM