Rotary Encoders:
187 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4064942 | Each | 1+ Rs.74,197.140 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ Rs.86,475.860 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064936 | Each | 1+ Rs.90,943.220 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ Rs.101,448.650 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064944 | Each | 1+ Rs.99,555.000 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
615950 | Each | 1+ Rs.22,106.460 5+ Rs.21,220.360 10+ Rs.20,154.160 25+ Rs.19,406.330 50+ Rs.18,813.160 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ Rs.3,463.330 5+ Rs.3,265.050 10+ Rs.3,179.590 25+ Rs.3,084.030 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ Rs.6,310.850 5+ Rs.6,245.870 10+ Rs.6,070.040 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ Rs.295.590 10+ Rs.258.640 25+ Rs.214.300 50+ Rs.192.140 100+ Rs.181.000 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ Rs.3,964.800 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ Rs.4,574.370 | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ Rs.4,627.530 5+ Rs.4,091.610 10+ Rs.3,555.690 50+ Rs.3,385.610 100+ Rs.3,215.520 | Min: 1 / Mult: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ Rs.188.040 5+ Rs.186.710 10+ Rs.185.380 20+ Rs.177.100 40+ Rs.168.820 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.947.480 5+ Rs.887.890 10+ Rs.828.290 50+ Rs.782.180 100+ Rs.714.660 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 180LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-8300 | - | - | 180 | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder Pin | |||||
Each | 1+ Rs.5,049.350 5+ Rs.4,433.240 10+ Rs.4,214.560 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ Rs.6,310.850 5+ Rs.6,203.830 10+ Rs.5,856.670 25+ Rs.5,795.700 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ Rs.895.000 10+ Rs.820.960 25+ Rs.734.330 50+ Rs.704.510 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 | - | - | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ Rs.3,941.710 | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ Rs.4,788.310 5+ Rs.4,168.110 10+ Rs.3,893.620 25+ Rs.3,637.640 | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
BROADCOM | Each | 1+ Rs.3,610.700 5+ Rs.3,153.950 10+ Rs.2,762.450 50+ Rs.2,699.040 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||
Each | 1+ Rs.5,959.380 5+ Rs.5,185.390 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ Rs.6,742.570 5+ Rs.5,852.830 10+ Rs.5,808.610 25+ Rs.5,377.970 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ Rs.6,112.540 5+ Rs.5,370.820 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ Rs.6,569.570 5+ Rs.6,484.770 10+ Rs.6,399.960 25+ Rs.6,315.150 50+ Rs.5,946.800 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ Rs.5,360.200 5+ Rs.4,602.680 10+ Rs.4,309.130 25+ Rs.4,094.300 50+ Rs.3,879.470 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded |