Rotary Encoders:

13 Products Found
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653383
Each
1+
Rs.4,533.610
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
61C
-
-
1000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
2519711

RoHS

Each
1+
Rs.3,207.430
2+
Rs.3,073.160
3+
Rs.2,938.890
5+
Rs.2,804.620
10+
Rs.2,669.770
More Pricing...
Min: 1 / Mult: 1
-
Incremental
32PPR
32 Detents
Vertical
With Push Switch
Quadrature
-
EM14 Series
-
120rpm
100000
-
Flatted End
-
-
-
5.25V
-
70°C
IP54
-
3778074

RoHS

Each
1+
Rs.1,169.140
5+
Rs.1,018.800
10+
Rs.1,012.130
20+
Rs.1,005.450
50+
Rs.1,000.110
Min: 1 / Mult: 1
Optical
Incremental
8PPR
32 Detents
Vertical
With Momentary Push Switch
Quadrature
Through Hole
291
30rpm
-
1000000
2Channels
Flatted End
17.4mm
6.35mm
4.75V
5.25V
-40°C
85°C
IP50
Solder Pin
3935226

RoHS

Each
1+
Rs.3,674.820
5+
Rs.3,621.810
Min: 1 / Mult: 1
Mechanical
Incremental
16PPR
32 Detents
Vertical
With Push Switch
Quadrature
Through Hole
E33 Series
60rpm
-
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-
-
-40°C
85°C
IP68
PC Pin
3935225

RoHS

Each
1+
Rs.2,414.030
10+
Rs.2,288.170
25+
Rs.2,200.390
50+
Rs.2,120.660
100+
Rs.2,019.050
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
16PPR
32 Detents
Vertical
With Push Switch
Quadrature
Through Hole
E33 Series
60rpm
-
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
PC Pin
4542921

RoHS

Each
1+
Rs.5,672.890
5+
Rs.5,579.290
10+
Rs.5,207.100
20+
Rs.5,102.960
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
With Push Switch
NPN Open Collector, Quadrature
Through Hole
62S Series
-
-
1000000
2Channels
D Type Flatted End
9.53mm
6.32mm
-
5V
-40°C
85°C
-
Solder Pin
4542922

RoHS

Each
1+
Rs.5,242.430
5+
Rs.4,992.030
10+
Rs.4,741.630
20+
Rs.4,646.800
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
With Push Switch
NPN Open Collector, Quadrature
Through Hole
62S Series
-
-
1000000
2Channels
D Type Flatted End
9.53mm
6.32mm
-
5V
-40°C
85°C
-
Solder Pin
1470247

RoHS

Each
1+
Rs.2,498.560
Min: 1 / Mult: 1
Optical
Incremental
8PPR
32 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
EM14
120rpm
-
100000
2Channels
Flatted End
19.05mm
6.35mm
4.75V
5.25V
-40°C
70°C
IP54
Solder Pin
2467494

RoHS

Each
1+
Rs.7,075.300
5+
Rs.6,190.890
10+
Rs.5,129.590
50+
Rs.5,102.180
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
-
Quadrature
Panel Mount
HRPG
200rpm
-
1000000
2Channels
Flatted End
12.7mm
6.02mm
4.5V
5.5V
0°C
70°C
-
Wire Leaded
3935235

RoHS

Each
1+
Rs.1,892.460
Min: 1 / Mult: 1
Mechanical
Incremental
16PPR
32 Detents
Horizontal
With Push Switch
Quadrature
Through Hole
E33 Series
60rpm
-
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
PC Pin
1608111

RoHS

Each
1+
Rs.6,313.370
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
62S
-
-
1000000
2Channels
D Type Flatted End
9.53mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Wire Leaded
3583159

RoHS

Each
1+
Rs.2,426.330
5+
Rs.2,372.310
10+
Rs.2,318.280
20+
Rs.2,142.570
50+
Rs.2,116.270
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
62AG Series
100rpm
-
-
2Channels
D Type Flatted End
17.45mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Wire Leaded
1190396

RoHS

Each
1+
Rs.4,756.240
5+
Rs.4,656.890
10+
Rs.4,336.160
25+
Rs.3,935.650
50+
Rs.3,649.080
More Pricing...
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
With Push Switch
Quadrature
Through Hole
62A
100rpm
-
1000000
2Channels
D Type Flatted End
9.52mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM