AEDB-9140 Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,544.820 5+ Rs.4,346.560 10+ Rs.4,127.640 25+ Rs.3,985.170 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEDB-9140 | 500 | 3Channels | No Shaft | 5mm | 4.5V | 5.5V | -10°C | 85°C | Cable with Connector | |||||
Each | 1+ Rs.4,670.080 5+ Rs.4,197.460 10+ Rs.3,950.350 25+ Rs.3,635.580 50+ Rs.3,424.100 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | - | Quadrature | Screw Mount | AEDB-9140 | 500 | 3Channels | No Shaft | 6mm | 4.5V | 5.5V | -10°C | 85°C | Cable with Connector | |||||
Each | 1+ Rs.4,696.110 5+ Rs.4,434.780 10+ Rs.4,231.740 25+ Rs.4,033.830 50+ Rs.3,833.230 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | - | Quadrature | Screw Mount | AEDB-9140 | 500 | 3Channels | No Shaft | 6.35mm | 4.5V | 5.5V | -10°C | 85°C | Cable with Connector |