AHM5 Series Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ Rs.43,709.600 | Min: 1 / Mult: 1 | Mechanical | Absolute | Vertical | Without Push Switch | Binary Code | Flange Mount | AHM5 Series | 10000rpm | 1Channels | Solid Shaft | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.43,709.600 | Min: 1 / Mult: 1 | Mechanical | Absolute | Vertical | Without Push Switch | Binary Code | Flange Mount | AHM5 Series | 10000rpm | 1Channels | Solid Shaft | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector |