Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoHS25F-62-R10-BS-1024-ABZC-15/V-SM12-S
Order Code3819027
Product RangeHS25
Also Known As01072-080
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.92,545.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.92,545.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoHS25F-62-R10-BS-1024-ABZC-15/V-SM12-S
Order Code3819027
Product RangeHS25
Also Known As01072-080
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1024CPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingFlange Mount
Product RangeHS25
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter15.88mm
Supply Voltage Min5V
Supply Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max70°C
IP RatingIP65
TerminationSM12 Connector
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1024CPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
HS25
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
15.88mm
Supply Voltage Max
15V
Operating Temperature Max
70°C
Termination
SM12 Connector
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
5V
Operating Temperature Min
0°C
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51075