Rotary Encoders:
87 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ Rs.104,662.150 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.162,201.780 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ Rs.164,658.690 5+ Rs.144,076.350 10+ Rs.119,377.550 25+ Rs.114,147.400 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 6000rpm | 3600000000 | - | Hollow Shaft | 15mm | 7V | 12V | -30°C | 85°C | IP65 | Cable | |||||
Each | 1+ Rs.48,085.520 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ Rs.49,087.160 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ Rs.314,069.290 5+ Rs.274,810.630 10+ Rs.231,351.950 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.153,673.370 5+ Rs.134,464.200 10+ Rs.113,199.960 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.141,621.140 5+ Rs.123,918.500 10+ Rs.104,321.970 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.132,580.090 5+ Rs.116,007.580 10+ Rs.97,662.090 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 | 6000rpm | - | - | Blind Shaft | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.194,699.740 5+ Rs.170,362.270 10+ Rs.143,421.090 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Blind Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | ||||
Each | 1+ Rs.40,929.560 | Min: 1 / Mult: 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | 15mm | 10V | 32V | 0°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ Rs.56,527.750 | Min: 1 / Mult: 1 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | 15mm | 4.5V | 32V | -40°C | 100°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ Rs.64,826.140 5+ Rs.63,529.620 10+ Rs.62,233.100 25+ Rs.60,936.580 50+ Rs.59,640.050 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 9000rpm | 3600000000 | - | Hollow Shaft | 15mm | 7V | 12V | -40°C | 115°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ Rs.41,071.760 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | 15mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ Rs.50,373.800 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | 15mm | 4.5V | 32V | -40°C | 100°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ Rs.30,052.730 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Blind Hollow Shaft | 15mm | 4.5V | 5.5V | -20°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ Rs.49,944.170 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ Rs.101,606.840 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | - | Blind Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ Rs.108,476.340 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | - | Blind Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ Rs.123,644.900 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | - | Blind Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ Rs.45,079.100 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | 15mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ Rs.32,628.980 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Blind Hollow Shaft | 15mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ Rs.29,193.480 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Blind Hollow Shaft | 15mm | 4.5V | 5.5V | -20°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ Rs.39,068.850 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | 15mm | 10V | 32V | -40°C | 100°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ Rs.54,952.960 | Min: 1 / Mult: 1 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector |