Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4542923 RoHS | Each | 1+ Rs.5,520.550 5+ Rs.5,342.030 10+ Rs.5,163.500 20+ Rs.5,060.230 | Min: 1 / Mult: 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 62V Series | 100rpm | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | 3.3V | -40°C | 85°C | Solder Pin | ||||
4542814 RoHS | GRAYHILL | Each | 1+ Rs.5,075.950 5+ Rs.4,968.370 10+ Rs.4,860.780 20+ Rs.4,763.570 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 62A Series | 100rpm | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | 5V | -40°C | 85°C | Cable with Connector |