Rotary Encoders:
378 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4064939 | Each | 1+ Rs.86,475.860 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064936 | Each | 1+ Rs.90,943.220 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
Each | 1+ Rs.30,812.420 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ Rs.30,540.480 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ Rs.18,129.370 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ Rs.6,268.350 5+ Rs.5,534.940 10+ Rs.5,051.260 50+ Rs.4,660.910 | Min: 1 / Mult: 1 | Optical | Incremental | 500CPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL Series | - | - | - | 2Channels | No Shaft | - | - | - | 5V | -40°C | 100°C | - | Cable | |||||
RED LION | Each | 1+ Rs.57,274.180 | Min: 1 / Mult: 1 | - | Incremental | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | - | - | - | - | - | - | 30.5mm | - | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||
RED LION | Each | 1+ Rs.50,060.540 5+ Rs.49,059.330 10+ Rs.48,058.120 25+ Rs.47,056.910 50+ Rs.46,055.700 More Pricing... | Min: 1 / Mult: 1 | - | Incremental | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | ZFG Series | - | 6000rpm | - | - | D Type Flatted End | - | - | - | 35V | - | - | IP54 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.103,789.050 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | 15mm | 10VDC | 30VDC | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.164,382.750 5+ Rs.143,834.910 10+ Rs.134,543.100 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | D Type Flatted End | - | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.110,482.880 5+ Rs.105,533.240 10+ Rs.104,385.560 25+ Rs.102,297.850 50+ Rs.100,906.290 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.142,900.150 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | - | 2Channels | Hollow Shaft | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ Rs.133,420.730 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | - | D Type Flatted End | - | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64, IP65 | Cable | ||||
4064937 | Each | 1+ Rs.98,973.040 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP67 | Cable | ||||
4064931 | Each | 1+ Rs.18,899.530 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064920 | Each | 1+ Rs.24,770.710 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064932 | Each | 1+ Rs.22,501.530 | Min: 1 / Mult: 1 | Optical | Incremental | 500CPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064925 | Each | 1+ Rs.16,731.600 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | - | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064935 | Each | 1+ Rs.93,957.310 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064941 | Each | 1+ Rs.98,810.890 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064934 | Each | 1+ Rs.92,330.010 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
Each | 1+ Rs.164,658.690 5+ Rs.144,076.350 10+ Rs.119,377.550 25+ Rs.114,147.400 | Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 6000rpm | - | 3600000000 | - | Hollow Shaft | - | 15mm | 7V | 12V | -30°C | 85°C | IP65 | Cable | |||||
Each | 1+ Rs.21,089.040 5+ Rs.20,667.260 10+ Rs.20,464.780 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ Rs.17,172.990 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 6000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ Rs.17,603.170 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable |